Part Details for L7986TA by STMicroelectronics
Results Overview of L7986TA by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L7986TA Information
L7986TA by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for L7986TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-16179-5-ND
|
DigiKey | IC REG BUCK ADJ 3A 8HSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3115 / $2.5600 | Buy Now |
DISTI #
L7986TA
|
Avnet Americas | Conv DC-DC Single Step Down/Step Up 4.5V to 38V 8-Pin HSOP EP Tube - Rail/Tube (Alt: L7986TA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.2125 / $1.2375 | Buy Now |
DISTI #
L7986TA
|
Avnet Americas | Conv DC-DC Single Step Down/Step Up 4.5V to 38V 8-Pin HSOP EP Tube - Rail/Tube (Alt: L7986TA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.2125 / $1.2375 | Buy Now |
DISTI #
511-L7986TA
|
Mouser Electronics | Switching Voltage Regulators 3 A step-down switching regulator RoHS: Compliant | 4502 |
|
$1.2600 / $2.5800 | Buy Now |
|
STMicroelectronics | 3 A step-down switching regulator RoHS: Compliant Min Qty: 1 | 4502 |
|
$1.2700 / $2.5500 | Buy Now |
|
Future Electronics | L7986TA Series 38 V 3 A Surface Mount Step-Down Switching Regulator - HSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 12 Weeks Container: Tube |
0 Tube |
|
$1.2500 / $1.3000 | Buy Now |
DISTI #
L7986TA
|
TME | Driver, DC/DC converter, Uin: 4.5÷38VDC, Uout: 0.6÷38VDC, 3A, HSOP8 Min Qty: 1 | 0 |
|
$1.6500 / $2.5900 | RFQ |
DISTI #
L7986TA
|
Avnet Silica | Conv DCDC Single Step DownStep Up 45V to 38V 8Pin HSOP EP Tube (Alt: L7986TA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Silica - 4700 |
|
Buy Now | |
DISTI #
L7986TA
|
EBV Elektronik | Conv DCDC Single Step DownStep Up 45V to 38V 8Pin HSOP EP Tube (Alt: L7986TA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 3094 |
|
RFQ |
Part Details for L7986TA
L7986TA CAD Models
L7986TA Part Data Attributes
|
L7986TA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7986TA
STMicroelectronics
3 A step-down switching regulator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, HSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 0.6 V TO 38 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for L7986TA
This table gives cross-reference parts and alternative options found for L7986TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7986TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX8654ETX+ | Maxim Integrated Products | $8.8805 | Switching Regulator, Voltage-mode, 10A, 1100kHz Switching Freq-Max, BICMOS, 6 X 6 MM, ROHS COMPLIANT, TQFN-36 | L7986TA vs MAX8654ETX+ |
LM22677QTJE-ADJ | Texas Instruments | Check for Price | 8.75A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, TO-263, 7 PIN | L7986TA vs LM22677QTJE-ADJ |
SC410MLTRT | Semtech Corporation | Check for Price | Switching Regulator, Voltage-mode, 5.5A, 1000kHz Switching Freq-Max, PDSO10, 3 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MLPD-10 | L7986TA vs SC410MLTRT |
L7986TR | STMicroelectronics | $1.6916 | 3 A step-down switching regulator | L7986TA vs L7986TR |
MAX8654ETX+T | Analog Devices Inc | Check for Price | 12V, 8A, 1.2MHz, Step-Down Regulator, 36-LFCSP-6X6X0.75, 36 Pins, -40 to 85C | L7986TA vs MAX8654ETX+T |
LM22677TJE-ADJ | Texas Instruments | Check for Price | 8.75A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, TO-263, 7 PIN | L7986TA vs LM22677TJE-ADJ |
MAX8654ETX+T | Maxim Integrated Products | Check for Price | Switching Regulator, Voltage-mode, 10A, 1200kHz Switching Freq-Max, BICMOS, 6 X 6 MM, 0.80 MM, ROHS COMPLIANT, MO-220WJJD-1, QFN-36 | L7986TA vs MAX8654ETX+T |
L7986ATR | STMicroelectronics | $1.8687 | 3 A step-down switching regulator | L7986TA vs L7986ATR |
LM22677QTJ-ADJ | Texas Instruments | Check for Price | 8.75A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, TO-263, 7 PIN | L7986TA vs LM22677QTJ-ADJ |
NB675GL-Z | Monolithic Power Systems | Check for Price | Switching Regulator, Voltage-mode, 10A, 600kHz Switching Freq-Max, 3 X 4 MM, MO-220, QFN-21 | L7986TA vs NB675GL-Z |
L7986TA Frequently Asked Questions (FAQ)
-
The L7986TA can handle a maximum input voltage of 30V, but it's recommended to keep it below 28V for reliable operation.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, keep the input and output capacitors close to the IC and use a good quality PCB layout.
-
The L7986TA can operate with an input voltage as low as 7V, but the output voltage regulation may not be guaranteed below 8V.
-
The L7986TA is rated for operation up to 150°C, but the maximum junction temperature should not exceed 125°C for reliable operation. Make sure to provide adequate heat sinking and thermal management.
-
The output voltage of the L7986TA can be calculated using the formula: Vout = Vref x (1 + R1/R2), where Vref is the internal reference voltage (1.25V), and R1 and R2 are the resistors in the feedback network.