-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 A step-down switching regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9233
|
Newark | Vqfn 10/2 A Step-Down Switchng Regulator, Topology:Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:38V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Dfn, No. Of Pins:10Pins, Output Current:2A, Output Voltage Rohs Compliant: Yes |Stmicroelectronics L7985TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3369 |
|
$1.2300 / $2.5000 | Buy Now |
DISTI #
497-13223-1-ND
|
DigiKey | IC REG BUCK ADJUSTABLE 2A Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6817 In Stock |
|
$1.1025 / $2.5000 | Buy Now |
DISTI #
L7985TR
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 38V 10-Pin VFQFPN EP T/R - Tape and Reel (Alt: L7985TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
L7985TR
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 38V 10-Pin VFQFPN EP T/R - Tape and Reel (Alt: L7985TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
511-L7985TR
|
Mouser Electronics | Switching Voltage Regulators 2A Step-Down Reg 4.5V to 38V 250 KHz RoHS: Compliant | 1949 |
|
$1.1100 / $2.5000 | Buy Now |
DISTI #
V36:1790_06552991
|
Arrow Electronics | Conv DC-DC 4.5V to 38V Synchronous Step Down Single-Out 0.6V to 38V 2A 10-Pin VFQFPN EP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Date Code: 2408 | Americas - 12000 |
|
$1.0587 / $1.0694 | Buy Now |
|
STMicroelectronics | 2 A step-down switching regulator RoHS: Compliant Min Qty: 1 | 1949 |
|
$1.4600 / $2.4500 | Buy Now |
|
Future Electronics | L7985 Series 38 V 2 A 250 kHz SMT Step Down Switching Regulator - VFQFPN-10 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 60000Reel |
|
$1.0700 | Buy Now |
|
Future Electronics | L7985 Series 38 V 2 A 250 kHz SMT Step Down Switching Regulator - VFQFPN-10 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.1400 | Buy Now |
DISTI #
78453787
|
Verical | Conv DC-DC 4.5V to 38V Synchronous Step Down Single-Out 0.6V to 38V 2A 10-Pin VFQFPN EP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2408 | Americas - 12000 |
|
$1.0587 / $1.0694 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L7985TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7985TR
STMicroelectronics
2 A step-down switching regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 10 | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 275 kHz | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |