Part Details for L7908ACD2T by STMicroelectronics
Overview of L7908ACD2T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for L7908ACD2T
L7908ACD2T CAD Models
L7908ACD2T Part Data Attributes
|
L7908ACD2T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7908ACD2T
STMicroelectronics
8V FIXED NEGATIVE REGULATOR, PSSO2, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Line Regulation-Max | 0.16% | |
Load Regulation-Max | 0.16% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 8.32 V | |
Output Voltage1-Min | 7.68 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% | |
Width | 9.15 mm |
Alternate Parts for L7908ACD2T
This table gives cross-reference parts and alternative options found for L7908ACD2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7908ACD2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L79L08CZ | 8V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | L7908ACD2T vs L79L08CZ |
L79L08ACZTR | 8V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | L7908ACD2T vs L79L08ACZTR |
L79L08ABZ | 8V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | L7908ACD2T vs L79L08ABZ |
L79L08ABZ-AP | 8V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | L7908ACD2T vs L79L08ABZ-AP |
L79L08CZTR | 8V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | L7908ACD2T vs L79L08CZTR |
L7908CD2T | 8V FIXED NEGATIVE REGULATOR, PSSO2, D2PAK-3 | STMicroelectronics | L7908ACD2T vs L7908CD2T |
L79L08ABZTR | 8V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | L7908ACD2T vs L79L08ABZTR |
L7908CD2T-TR | 8V FIXED NEGATIVE REGULATOR, PSSO2, LEAD FREE, D2PAK-3 | STMicroelectronics | L7908ACD2T vs L7908CD2T-TR |
LM79M08R | Fixed Negative Standard Regulator, 8V, BIPolar, PSFM3, DPAK-3 | Fairchild Semiconductor Corporation | L7908ACD2T vs LM79M08R |
NJM79L08L2A | Fixed Negative Standard Regulator, 8V, BIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | L7908ACD2T vs NJM79L08L2A |