-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Negative voltage regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M0587
|
Newark | Ldo, Fixed, -5V, 1.5A, 0 To 150Deg C, Output Type:Fixed, Input Voltage Min:-35V, Input Voltage Max:-10V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Negative Output, Output Current Max:1.5A Rohs Compliant: Yes |Stmicroelectronics L7905CP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$0.6300 / $1.5600 | Buy Now |
DISTI #
497-7293-5-ND
|
DigiKey | IC REG LINEAR -5V 1.5A TO220FP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2909 In Stock |
|
$0.5435 / $1.3500 | Buy Now |
DISTI #
L7905CP
|
Avnet Americas | Standard Regulator Neg -5V 1.5A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: L7905CP) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.5475 / $0.5711 | Buy Now |
DISTI #
26M0587
|
Avnet Americas | Standard Regulator Neg -5V 1.5A 3-Pin(3+Tab) TO-220FP Tube - Bulk (Alt: 26M0587) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 17 Partner Stock |
|
$0.7490 / $1.5600 | Buy Now |
DISTI #
511-L7905CP
|
Mouser Electronics | Linear Voltage Regulators 5.0V 1.5A Negative RoHS: Compliant | 2455 |
|
$0.5430 / $1.3500 | Buy Now |
DISTI #
E02:0323_00038774
|
Arrow Electronics | Standard Regulator Neg -5V 1.5A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2142 | Europe - 381 |
|
$0.5810 / $1.4445 | Buy Now |
DISTI #
V99:2348_18455741
|
Arrow Electronics | Standard Regulator Neg -5V 1.5A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Date Code: 1736 | Americas - 2 |
|
$0.0794 / $0.3031 | Buy Now |
|
STMicroelectronics | Negative voltage regulators RoHS: Compliant Min Qty: 1 | 2455 |
|
$0.7600 / $1.3200 | Buy Now |
|
Future Electronics | L7905 Series 1.5 A -5 V Fixed Output Negative Voltage Regulator -TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.5350 / $0.5650 | Buy Now |
|
Future Electronics | L7905 Series 1.5 A -5 V Fixed Output Negative Voltage Regulator -TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.5350 / $0.5650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L7905CP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7905CP
STMicroelectronics
Negative voltage regulators
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220FP | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.4 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1ISO-TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |