-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision 500 mA regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-17936-ND
|
DigiKey | IC REG LINEAR 12V 500MA TO220 Min Qty: 1 Lead time: 99 Weeks Container: Tube |
17427 In Stock |
|
$0.3661 / $0.8100 | Buy Now |
|
STMicroelectronics | Precision 500 mA regulators RoHS: Compliant Min Qty: 1 | 16 |
|
$0.4900 / $1.0000 | Buy Now |
|
Future Electronics | Linear Voltage Regulator IC Positive Fixed 1 Output 12V 500mA TO-220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 750Tube |
|
$0.4450 / $0.5250 | Buy Now |
|
Future Electronics | Linear Voltage Regulator IC Positive Fixed 1 Output 12V 500mA TO-220 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4450 / $0.5250 | Buy Now |
DISTI #
73546221
|
Verical | Standard Regulator Pos 12V 0.5A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 490 Package Multiple: 490 Date Code: 2344 | Americas - 490 |
|
$0.3189 / $0.3959 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 12V 500MA TO220 | 500 |
|
$0.5473 / $0.9347 | Buy Now |
|
LCSC | 500mA 55dB(120Hz) Fixed 12V Positive electrode 35V TO-220-3 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 239 |
|
$0.5621 / $0.9685 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L78M12CV-DG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78M12CV-DG
STMicroelectronics
Precision 500 mA regulators
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.24% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
This table gives cross-reference parts and alternative options found for L78M12CV-DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78M12CV-DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA78L12A | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, | Samsung Semiconductor | L78M12CV-DG vs KA78L12A |
78D12L-TN3-T | Fixed Positive Standard Regulator, 12VBIPolar, PSSO2, LEAD FREE, TO-252, 3/2 PIN | Unisonic Technologies Co Ltd | L78M12CV-DG vs 78D12L-TN3-T |
XC6216BB82PR | Fixed Positive Standard Regulator, 11.8VPDSO5, SOT-89, 5 PIN | Torex Semiconductor LTD | L78M12CV-DG vs XC6216BB82PR |
XC6216DB31PR | Fixed Positive Standard Regulator, 11.3VPDSO5, SOT-89, 5 PIN | Torex Semiconductor LTD | L78M12CV-DG vs XC6216DB31PR |
XC6216BC01PR-G | Fixed Positive Standard Regulator, 12VCMOS, PDSO5, SOT-89, 5 PIN | Torex Semiconductor LTD | L78M12CV-DG vs XC6216BC01PR-G |
SG140A-12IG | Fixed Positive Standard Regulator, 12VBIPolar, ISOLATED, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | L78M12CV-DG vs SG140A-12IG |
XC6216DB42JR-G | Fixed Positive Standard Regulator, 11.4VPSSO2, TO-252, 3 PIN | Torex Semiconductor LTD | L78M12CV-DG vs XC6216DB42JR-G |
XC6216DB71FR-G | Fixed Positive Standard Regulator, 11.7VPDSO3, SOT-223, 4 PIN | Torex Semiconductor LTD | L78M12CV-DG vs XC6216DB71FR-G |
XC6216BB62PR | Fixed Positive Standard Regulator, 11.6VPDSO5, SOT-89, 5 PIN | Torex Semiconductor LTD | L78M12CV-DG vs XC6216BB62PR |
XC6216DB91JR | Fixed Positive Standard Regulator, 11.9VPSSO2, TO-252, 3 PIN | Torex Semiconductor LTD | L78M12CV-DG vs XC6216DB91JR |