-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12V FIXED POSITIVE REGULATOR, PSSO2, DPAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L78M12CDT by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2176 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 20 |
|
$0.9000 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,+12V,BIPOLAR,SIP,3PIN,PLASTIC | 840 |
|
$0.2475 / $0.8250 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,+12V,BIPOLAR,SIP,3PIN,PLASTIC | 120 |
|
$0.1650 / $0.2475 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,+12V,BIPOLAR,SIP,3PIN,PLASTIC | 16 |
|
$0.9600 / $1.2000 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 56800 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 748 |
|
$0.2500 / $0.3800 | Buy Now |
|
Vyrian | Regulators | 666 |
|
RFQ | |
|
Win Source Electronics | POSITIVE VOLTAGE REGULATORS | 416888 |
|
$0.0550 / $0.0710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L78M12CDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78M12CDT
STMicroelectronics
12V FIXED POSITIVE REGULATOR, PSSO2, DPAK-3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.24% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.63 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.25 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for L78M12CDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78M12CDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UA78M12CKVURG3 | Texas Instruments | $0.3850 | 500mA 35V linear voltage regulator 3-TO-252 0 to 125 | L78M12CDT vs UA78M12CKVURG3 |
UA78M12CKTP | Texas Instruments | Check for Price | 12V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, SO-3 | L78M12CDT vs UA78M12CKTP |
L78M12CDT-TR | STMicroelectronics | $0.2922 | Precision 500 mA regulators | L78M12CDT vs L78M12CDT-TR |
BA178M12FP-E2 | ROHM Semiconductor | $0.5678 | Fixed Positive Standard Regulator, 12VBIPolar, PSSO2, TO-252, 3 PIN | L78M12CDT vs BA178M12FP-E2 |
NJM78M12DL1A-(TE1) | New Japan Radio Co Ltd | Check for Price | Fixed Positive Standard Regulator, 12VBIPolar, PSSO2, TO-252, 3 PIN | L78M12CDT vs NJM78M12DL1A-(TE1) |
UA78M12CKTPRG3 | Texas Instruments | Check for Price | 12V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, TO-252, FM-3 | L78M12CDT vs UA78M12CKTPRG3 |
NJM78M12DL1A | New Japan Radio Co Ltd | Check for Price | Fixed Positive Standard Regulator, 12VBIPolar, PSSO2, TO-252, 3 PIN | L78M12CDT vs NJM78M12DL1A |
BA178M12FP | ROHM Semiconductor | Check for Price | Fixed Positive Standard Regulator, 12VBIPolar, PSSO2, TO-252, 3 PIN | L78M12CDT vs BA178M12FP |
NJM78M12DL1A-(TE2) | New Japan Radio Co Ltd | Check for Price | Fixed Positive Standard Regulator, 12VBIPolar, PSSO2, TO-252, 3 PIN | L78M12CDT vs NJM78M12DL1A-(TE2) |