Part Details for L78M12ACDT by STMicroelectronics
Results Overview of L78M12ACDT by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L78M12ACDT Information
L78M12ACDT by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for L78M12ACDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1136 |
|
RFQ | ||
|
Quest Components | IC,VOLT REGULATOR,FIXED,+12V,BIPOLAR,SIP,3PIN,PLASTIC | 908 |
|
$0.2400 / $0.6000 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,+12V,BIPOLAR,SIP,3PIN,PLASTIC | 19 |
|
$0.4250 / $0.5100 | Buy Now |
DISTI #
L78M12ACDT
|
TME | IC: voltage regulator, linear,fixed, 12V, 0.5A, DPAK, SMD, L78M Min Qty: 1 | 79 |
|
$0.1840 / $0.4280 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 22500 |
|
RFQ |
Part Details for L78M12ACDT
L78M12ACDT CAD Models
L78M12ACDT Part Data Attributes
|
L78M12ACDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78M12ACDT
STMicroelectronics
12V FIXED POSITIVE REGULATOR, PSSO2, DPAK-3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.24% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 12.5 V | |
Output Voltage1-Min | 11.5 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.63 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.25 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 6.1 mm |
Alternate Parts for L78M12ACDT
This table gives cross-reference parts and alternative options found for L78M12ACDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78M12ACDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L78M12ABV | STMicroelectronics | Check for Price | 12V FIXED POSITIVE REGULATOR, SFM3, ROHS COMPLIANT, TO-220, 3 PIN | L78M12ACDT vs L78M12ABV |
MC78M12CDTRK | Motorola Mobility LLC | Check for Price | 12V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | L78M12ACDT vs MC78M12CDTRK |
LM78M12CT/NOPB | Texas Instruments | Check for Price | IC VREG 12 V FIXED POSITIVE REGULATOR, PSFM3, ROHS COMPLIANT, POWER, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | L78M12ACDT vs LM78M12CT/NOPB |
MC78M12CDTG | onsemi | $0.2403 | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = 0° to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | L78M12ACDT vs MC78M12CDTG |
MC78M12ABDTRKG | onsemi | $0.3329 | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = -40° to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | L78M12ACDT vs MC78M12ABDTRKG |
MC78M12CT | Rochester Electronics LLC | Check for Price | Fixed Positive Standard Regulator, 12V, TO-220AB, 3 PIN | L78M12ACDT vs MC78M12CT |
78T12-TQ2-T | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive Standard Regulator, 12VBIPolar, PSSO2, TO-263, 3 PIN | L78M12ACDT vs 78T12-TQ2-T |
MC78M12BDTG | onsemi | $0.2706 | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = -40° to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | L78M12ACDT vs MC78M12BDTG |
MC78M12CDTRK | Motorola Semiconductor Products | Check for Price | Fixed Positive Standard Regulator, 12VBIPolar, PSSO2, PLASTIC, DPAK-3 | L78M12ACDT vs MC78M12CDTRK |
KA78M12RTF | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 12VBIPolar, PSSO2, TO-252, DPAK-3 | L78M12ACDT vs KA78M12RTF |