Part Details for L78M12ABDT(TOKMAS) by Tokmas Semiconductor
Overview of L78M12ABDT(TOKMAS) by Tokmas Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L78M12ABDT(TOKMAS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 500mA 55dB(120Hz) Fixed 12V Positive electrode 35V TO-252-2(DPAK) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 1855 |
|
$0.0688 / $0.1291 | Buy Now |