Power Circuits
L78M12AB
STMicroelectronics
Description: 12V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN

Overview of L78M12AB by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for L78M12AB by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L78M12AB by STMicroelectronics

L78M12AB
STMicroelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SFM
Package Description
,
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PSFM-T3
Number of Functions
1
Number of Terminals
3
Output Current1-Max
0.5 A
Output Voltage1-Max
12.24 V
Output Voltage1-Min
11.76 V
Output Voltage1-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
SFM
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Voltage Tolerance-Max
2%
Want to compare parts?
  1. L78M12AB
    STMicroelectronics
    12V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN
    VS

Related Parts for L78M12AB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L78M12AB by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L78M12AB by STMicroelectronics

Select Manufacturer
Which Manufacturer of L78M12AB would you like to use for your alert(s)?
  • Please alert me when L78M12AB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L78M12AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L78M12AB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L78M12AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L78M12AB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L78M12AB by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: