-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision 500 mA regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2019
|
Newark | Linear Voltreg Reg, 10V, 0.5A, To-263-3, Fixed Output Voltage Nom.:10V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:16V, Input Voltage Max:35V, Product Range:7810 Voltage Regulators, Output Rohs Compliant: Yes |Stmicroelectronics L78M10ABDT-TR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5659 |
|
$0.3820 / $0.8730 | Buy Now |
DISTI #
38AH8624
|
Newark | Power Management Rohs Compliant: Yes |Stmicroelectronics L78M10ABDT-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 40000 |
|
$0.2420 | Buy Now |
DISTI #
497-6867-1-ND
|
DigiKey | IC REG LINEAR 10V 500MA DPAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17716 In Stock |
|
$0.2570 / $0.7700 | Buy Now |
DISTI #
L78M10ABDT-TR
|
Avnet Americas | Standard Regulator Pos 10V 0.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: L78M10ABDT-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 40000 |
|
$0.2413 | Buy Now |
DISTI #
511-L78M10ABDT-TR
|
Mouser Electronics | Linear Voltage Regulators Precision 500mA REG RoHS: Compliant | 828 |
|
$0.2670 / $0.7700 | Buy Now |
DISTI #
E02:0323_00208521
|
Arrow Electronics | Standard Regulator Pos 10V 0.5A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2402 | Europe - 20000 |
|
$0.2531 / $0.2947 | Buy Now |
|
STMicroelectronics | Precision 500 mA regulators RoHS: Compliant Min Qty: 1 | 832 |
|
$0.4000 / $0.7600 | Buy Now |
|
Future Electronics | L78M Series 500 mA 10 V Three Terminal Positive Voltage LDO Regulator - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2350 / $0.2600 | Buy Now |
|
Future Electronics | L78M Series 500 mA 10 V Three Terminal Positive Voltage LDO Regulator - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2350 / $0.2550 | Buy Now |
|
Future Electronics | L78M Series 500 mA 10 V Three Terminal Positive Voltage LDO Regulator - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2350 / $0.2550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L78M10ABDT-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78M10ABDT-TR
STMicroelectronics
Precision 500 mA regulators
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 12.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.2% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 10.4 V | |
Output Voltage1-Min | 9.6 V | |
Output Voltage1-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.63 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% | |
Width | 6.1 mm |