Part Details for L78M10 by STMicroelectronics
Overview of L78M10 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L78M10
L78M10 CAD Models
L78M10 Part Data Attributes
|
L78M10
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78M10
STMicroelectronics
10V FIXED POSITIVE REGULATOR, PSIP3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for L78M10
This table gives cross-reference parts and alternative options found for L78M10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78M10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC78M10AHF-AZ | 3 Terminal Regulators, , / | Renesas Electronics Corporation | L78M10 vs UPC78M10AHF-AZ |
L78M10ABV | 10V FIXED POSITIVE REGULATOR, PSFM3, ROHS COMPLIANT, TO-220, 3 PIN | STMicroelectronics | L78M10 vs L78M10ABV |
LM78M10IT | Fixed Positive Standard Regulator, 10VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | L78M10 vs LM78M10IT |
KA78M10I | Fixed Positive Standard Regulator, 10VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | L78M10 vs KA78M10I |