There are no models available for this part yet.
Overview of L78M08ACDT by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for L78M08ACDT by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 8 V FIXED POSITIVE REGULATOR, 2 Pin Plastic SMT | 507 |
|
$0.3906 / $0.8370 | Buy Now |
CAD Models for L78M08ACDT by STMicroelectronics
Part Data Attributes for L78M08ACDT by STMicroelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
TO-252
|
Package Description
|
TO-252, SMSIP3H,.38,90TB
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
2 V
|
Input Voltage Absolute-Max
|
35 V
|
Input Voltage-Max
|
25 V
|
Input Voltage-Min
|
10.5 V
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e0
|
Length
|
6.5 mm
|
Line Regulation-Max
|
0.1%
|
Load Regulation-Max
|
0.16%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
2
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
0.5 A
|
Output Voltage1-Max
|
8.3 V
|
Output Voltage1-Min
|
7.7 V
|
Output Voltage1-Nom
|
8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-252
|
Package Equivalence Code
|
SMSIP3H,.38,90TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max
|
2.63 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.25 mm
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
3.75%
|
Width
|
6.1 mm
|
Alternate Parts for L78M08ACDT
This table gives cross-reference parts and alternative options found for L78M08ACDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78M08ACDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA7805S | IC VREG 5 V FIXED POSITIVE REGULATOR, PSFM3, 2.54 MM PITCH, LEAD FREE, PLASTIC, TO-220, HSIP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | L78M08ACDT vs TA7805S |
SG7812IG | Fixed Positive Standard Regulator, 12VBIPolar, CSFM3 | Microchip Technology Inc | L78M08ACDT vs SG7812IG |
UA7812QKC | 12V FIXED POSITIVE REGULATOR, PSFM3, TO-220AB, 3 PIN | Texas Instruments | L78M08ACDT vs UA7812QKC |
NTE968 | Fixed Positive Standard Regulator, 15VPSFM3, TO-220, 3 PIN | NTE Electronics Inc | L78M08ACDT vs NTE968 |
ML78M18A | Fixed Positive Standard Regulator, 18VBIPolar, PSFM3, TO-220 | Micro Electronics Corporation | L78M08ACDT vs ML78M18A |
AN78M09F | Fixed Positive Standard Regulator, 9VBIPolar, PSFM3, TO-220, 3 PIN | Panasonic Electronic Components | L78M08ACDT vs AN78M09F |
IP140G-12R1 | 12V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | L78M08ACDT vs IP140G-12R1 |
IP7812IGR1 | Fixed Positive Standard Regulator, 12V, TO-257, 3 PIN | TT Electronics Resistors | L78M08ACDT vs IP7812IGR1 |
LM7808ACT | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | L78M08ACDT vs LM7808ACT |
5962-8777601TX | Fixed Positive Standard Regulator, 12VMSFM3, | Unitrode Corp (RETIRED) | L78M08ACDT vs 5962-8777601TX |