Part Details for L78M05ABDT by STMicroelectronics
Overview of L78M05ABDT by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for L78M05ABDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 3 Pin, Plastic, SIP | 68 |
|
$0.4800 / $0.7200 | Buy Now |
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 3 Pin, Plastic, SIP | 72 |
|
$0.6750 / $1.1250 | Buy Now |
DISTI #
SMC-L78M05ABDT
|
Sensible Micro Corporation | Voltage Regulator, +5V, Bi-Polar, 3 Pin, Plastic, Sip RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 24 |
|
$0.5794 / $0.6235 | RFQ |
|
Velocity Electronics | Our Stock | 195 |
|
RFQ | |
|
Chip1Cloud | PRECISION 500mA REGULATORS | 15000 |
|
RFQ | |
|
Win Source Electronics | PRECISION 500mA REGULATORS | 890000 |
|
$0.0830 / $0.1250 | Buy Now |
Part Details for L78M05ABDT
L78M05ABDT CAD Models
L78M05ABDT Part Data Attributes:
|
L78M05ABDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78M05ABDT
STMicroelectronics
5V FIXED POSITIVE REGULATOR, PSSO2, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.63 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.25 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 6.1 mm |
Alternate Parts for L78M05ABDT
This table gives cross-reference parts and alternative options found for L78M05ABDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78M05ABDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM78M06CT | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | L78M05ABDT vs LM78M06CT |
UC7815AG | Fixed Positive Standard Regulator, 15VBIPolar, CSFM3, TO-257 | Unitrode Corp (RETIRED) | L78M05ABDT vs UC7815AG |
LM78M06CH | 6V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | Texas Instruments | L78M05ABDT vs LM78M06CH |
L7805CF | 5V FIXED POSITIVE REGULATOR, PSFM3, TO-220FM, 3 PIN | STMicroelectronics | L78M05ABDT vs L7805CF |
ML78M09A | Fixed Positive Standard Regulator, 9VBIPolar, PSFM3, TO-220 | Micro Electronics Ltd | L78M05ABDT vs ML78M09A |
LM7806CT | IC VREG 6 V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | L78M05ABDT vs LM7806CT |
UA78U09CKTPR | 5V FIXED POSITIVE REGULATOR, PSSO2, POWER FLEX, PLASTIC, TO-252, FM-2/3 | Texas Instruments | L78M05ABDT vs UA78U09CKTPR |
KA78M15TU | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | L78M05ABDT vs KA78M15TU |
IP7805G-BSS2 | Fixed Positive Standard Regulator, 5VMSFM3, TO-257, 3 PIN | TT Electronics Resistors | L78M05ABDT vs IP7805G-BSS2 |
78M06G-TA3-T | Fixed Positive Standard Regulator, 6VBIPolar, HALOGEN FREE, TO-220, 3 PIN | Unisonic Technologies Co Ltd | L78M05ABDT vs 78M06G-TA3-T |