Part Details for L78L33ACD13TR by STMicroelectronics
Results Overview of L78L33ACD13TR by STMicroelectronics
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L78L33ACD13TR Information
L78L33ACD13TR by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for L78L33ACD13TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M6583
|
Newark | Ic, Volt Reg, 3.3V, Soic-8, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adju... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1485 |
|
$0.1230 / $0.2160 | Buy Now |
DISTI #
497-1199-1-ND
|
DigiKey | IC REG LINEAR 3.3V 100MA 8-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13651 In Stock |
|
$0.0628 / $0.1800 | Buy Now |
DISTI #
L78L33ACD13TR
|
Avnet Americas | Linear Voltage Regulator, Fixed, Positive, 5.3 V to 30 V, 3.3 V, 100 mA, 8 Pins, SOIC - Tape and Ree... more RoHS: Compliant Min Qty: 12500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0505 / $0.0555 | Buy Now |
DISTI #
L78L33ACD13TR
|
Avnet Americas | Linear Voltage Regulator, Fixed, Positive, 5.3 V to 30 V, 3.3 V, 100 mA, 8 Pins, SOIC - Tape and Ree... more RoHS: Compliant Min Qty: 12500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0530 / $0.0566 | Buy Now |
DISTI #
95M6583
|
Avnet Americas | Linear Voltage Regulator, Fixed, Positive, 5.3 V to 30 V, 3.3 V, 100 mA, 8 Pins, SOIC - Product that... more RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Ammo Pack | 0 |
|
$0.1260 / $0.2020 | Buy Now |
DISTI #
511-L78L33ACD-TR
|
Mouser Electronics | Linear Voltage Regulators 3.3V 0.1A Positive RoHS: Compliant | 0 |
|
$0.0630 / $0.1700 | Order Now |
DISTI #
E02:0323_00043442
|
Arrow Electronics | Standard Regulator Pos 3.3V 0.1A 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2503 | Europe - 1560000 |
|
$0.0467 / $0.0615 | Buy Now |
DISTI #
V72:2272_17710375
|
Arrow Electronics | Standard Regulator Pos 3.3V 0.1A 8-Pin SO N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks Date Code: 1909 Container: Cut Strips | Americas - 6428 |
|
$0.0828 / $0.0941 | Buy Now |
DISTI #
V79:2366_17792742
|
Arrow Electronics | Standard Regulator Pos 3.3V 0.1A 8-Pin SO N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1850 | Americas - 2497 |
|
$0.0531 | Buy Now |
|
STMicroelectronics | Positive voltage regulators RoHS: Compliant Min Qty: 1 | 0 |
|
$0.0800 / $0.1700 | Buy Now |