Part Details for L78L18CD by STMicroelectronics
Overview of L78L18CD by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for L78L18CD
L78L18CD CAD Models
L78L18CD Part Data Attributes
|
L78L18CD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78L18CD
STMicroelectronics
18V FIXED POSITIVE REGULATOR, PDSO8, SO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 33 V | |
Input Voltage-Min | 22 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.32% | |
Load Regulation-Max | 0.17% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 19.8 V | |
Output Voltage1-Min | 16.2 V | |
Output Voltage1-Nom | 18 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 10% | |
Width | 3.9 mm |
Alternate Parts for L78L18CD
This table gives cross-reference parts and alternative options found for L78L18CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78L18CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L78M06CV | 6V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | STMicroelectronics | L78L18CD vs L78M06CV |
KA340T05 | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220, 3 PIN | Samsung Semiconductor | L78L18CD vs KA340T05 |
LM7812G | Fixed Positive Standard Regulator, 12VMSFM3, TO-257, 3 PIN | TT Electronics Resistors | L78L18CD vs LM7812G |
78M06G-TA3-T | Fixed Positive Standard Regulator, 6VBIPolar, HALOGEN FREE, TO-220, 3 PIN | Unisonic Technologies Co Ltd | L78L18CD vs 78M06G-TA3-T |
KA7806TU | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | L78L18CD vs KA7806TU |
5962-8777601UA | Fixed Positive Standard Regulator, 12VPSFM3, | Unitrode Corp (RETIRED) | L78L18CD vs 5962-8777601UA |
MC7809CTP | Fixed Positive Standard Regulator, 9VBIPolar, PSFM3, PLASTIC, TO-220, 3 PIN | Micro Commercial Components | L78L18CD vs MC7809CTP |
IP7815GR1 | 15V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | L78L18CD vs IP7815GR1 |
IP7815AIG-883BR1 | 15V FIXED POSITIVE REGULATOR, MSFM3, ISOLATED, TO-257AA, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | L78L18CD vs IP7815AIG-883BR1 |
LM7812-220M.MODR1 | 12V FIXED POSITIVE REGULATOR, PSFM3, ISOLATED, METAL, TO-220M, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | L78L18CD vs LM7812-220M.MODR1 |