Part Details for L78L18ABD by STMicroelectronics
Overview of L78L18ABD by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for L78L18ABD
L78L18ABD CAD Models
L78L18ABD Part Data Attributes:
|
L78L18ABD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78L18ABD
STMicroelectronics
18V FIXED POSITIVE REGULATOR, PDSO8, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 33 V | |
Input Voltage-Min | 22 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.32% | |
Load Regulation-Max | 0.17% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 18.9 V | |
Output Voltage1-Min | 17.1 V | |
Output Voltage1-Nom | 18 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
Alternate Parts for L78L18ABD
This table gives cross-reference parts and alternative options found for L78L18ABD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78L18ABD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA7808CKCE3 | 3 Pin 1.5A Fixed 8V Positive Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | L78L18ABD vs UA7808CKCE3 |
MC78M08ACDTRKG | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 8.0 V; TJ = 0° to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | L78L18ABD vs MC78M08ACDTRKG |
5962-8777601TX | Fixed Positive Standard Regulator, 12VMSFM3, | Unitrode Corp (RETIRED) | L78L18ABD vs 5962-8777601TX |
SG7812K | Fixed Positive Standard Regulator, 12VBIPolar, MBFM2 | Microchip Technology Inc | L78L18ABD vs SG7812K |
LM7808ACT | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | L78L18ABD vs LM7808ACT |
IP7812IGR1 | Fixed Positive Standard Regulator, 12V, TO-257, 3 PIN | TT Electronics Resistors | L78L18ABD vs IP7812IGR1 |
IP140G-12R1 | 12V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | L78L18ABD vs IP140G-12R1 |
MC7806CD2TR4 | 6V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | onsemi | L78L18ABD vs MC7806CD2TR4 |
UPC78M05AHF | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, ISOLATED, PLASTIC, TO-220, SIP-3 | NEC Electronics America Inc | L78L18ABD vs UPC78M05AHF |
78M06G-TA3-T | Fixed Positive Standard Regulator, 6VBIPolar, HALOGEN FREE, TO-220, 3 PIN | Unisonic Technologies Co Ltd | L78L18ABD vs 78M06G-TA3-T |