Part Details for L78L15ABZ by STMicroelectronics
Overview of L78L15ABZ by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for L78L15ABZ
L78L15ABZ CAD Models
L78L15ABZ Part Data Attributes
|
L78L15ABZ
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78L15ABZ
STMicroelectronics
15V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | BAG | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for L78L15ABZ
This table gives cross-reference parts and alternative options found for L78L15ABZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78L15ABZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM78L15A-(T1) | Fixed Positive Standard Regulator, 15VBIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | L78L15ABZ vs NJM78L15A-(T1) |
MC78L15ACPRPG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | L78L15ABZ vs MC78L15ACPRPG |
L78L15ABZTR | 15V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | L78L15ABZ vs L78L15ABZTR |
UPC78L15J | Fixed Positive Standard Regulator, 15VBIPolar, PBCY3, PLASTIC, TO-92, SIP-3 | NEC Electronics America Inc | L78L15ABZ vs UPC78L15J |
UPC78L15J-A | Fixed Positive Standard Regulator, 15VBIPolar, PBCY3, PLASTIC, TO-92, SIP-3 | NEC Electronics Group | L78L15ABZ vs UPC78L15J-A |
MC78L15CPRE | 15V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | L78L15ABZ vs MC78L15CPRE |
MC78L15CPRM | 15V FIXED POSITIVE REGULATOR, PBCY3, POWER, PLASTIC, TO-226AA, TO-92, 3 PIN | onsemi | L78L15ABZ vs MC78L15CPRM |
MC78L15ABP | 15V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | L78L15ABZ vs MC78L15ABP |
MC78L15CPRE | 15V FIXED POSITIVE REGULATOR, PBCY3, POWER, PLASTIC, TO-226AA, TO-92, 3 PIN | onsemi | L78L15ABZ vs MC78L15CPRE |
KA78L15AZTA | 3-Terminal 0.1A Positive Voltage Regulator, 2000-FNFLD | onsemi | L78L15ABZ vs KA78L15AZTA |