-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15V FIXED POSITIVE REGULATOR, PDSO8, SO-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L78L15ABD by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 15VBIPolar, PDSO8 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
Vyrian | Regulators | 993 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L78L15ABD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78L15ABD
STMicroelectronics
15V FIXED POSITIVE REGULATOR, PDSO8, SO-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.15% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for L78L15ABD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78L15ABD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC78L15ABDR2G | onsemi | $0.1949 | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = -40°C to +125°C, SOIC-8 Narrow Body, 2500-REEL | L78L15ABD vs MC78L15ABDR2G |
MC78L15ABDR2 | onsemi | Check for Price | 15V FIXED POSITIVE REGULATOR, PDSO8, SOIC-8 | L78L15ABD vs MC78L15ABDR2 |
The maximum input voltage for the L78L15ABD is 35V, but it's recommended to keep it below 30V for reliable operation.
To ensure stability, use a minimum output capacitance of 2.2uF with an ESR (Equivalent Series Resistance) of less than 5 ohms, and keep the input capacitor close to the regulator.
The dropout voltage of the L78L15ABD is typically around 2V, which means the input voltage should be at least 2V higher than the output voltage for proper regulation.
The L78L15ABD is rated for operation up to 125°C, but its performance may degrade at high temperatures. Be sure to check the datasheet for thermal derating information.
Use a TVS (Transient Voltage Suppressor) diode or a varistor in parallel with the input capacitor to protect the regulator from voltage surges and spikes.