Power Circuits
L78L12ACU
STMicroelectronics
Description: 12V FIXED POSITIVE REGULATOR, PSSO3, SOT-89, 3 PIN

Overview of L78L12ACU by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for L78L12ACU by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
Win Source Electronics POSITIVE VOLTAGE REGULATORS 56000
  • 455 $0.1110
  • 1,100 $0.0910
  • 1,705 $0.0880
  • 2,355 $0.0850
  • 3,050 $0.0820
  • 4,055 $0.0740
$0.0740 / $0.1110 Buy Now

CAD Models for L78L12ACU by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L78L12ACU by STMicroelectronics

L78L12ACU
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOT-89
Package Description
, TO-243
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
1.7 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
27 V
Input Voltage-Min
14.5 V
JESD-30 Code
R-PSSO-F3
JESD-609 Code
e3
Length
4.5 mm
Line Regulation-Max
0.25%
Load Regulation-Max
0.1%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.1 A
Output Voltage1-Max
12.6 V
Output Voltage1-Min
11.4 V
Output Voltage1-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOF
Package Equivalence Code
TO-243
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.6 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Pitch
1.5 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
5%
Width
2.445 mm
Want to compare parts?
  1. L78L12ACU
    STMicroelectronics
    12V FIXED POSITIVE REGULATOR, PSSO3, SOT-89, 3 PIN
    VS

Alternate Parts for L78L12ACU

This table gives cross-reference parts and alternative options found for L78L12ACU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78L12ACU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KA78L12AMTF 3-Terminal 0.1A Positive Voltage Regulator, 4000-REEL onsemi L78L12ACU vs KA78L12AMTF
UA78L12ACPKG3 100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125 Texas Instruments L78L12ACU vs UA78L12ACPKG3
KA78L12AM Fixed Positive Standard Regulator, 12VBIPolar, PSSO3, SOT-89, 3 PIN Fairchild Semiconductor Corporation L78L12ACU vs KA78L12AM
KA78L12AMTF Fixed Positive Standard Regulator, 12VBIPolar, PSSO3, SOT-89, 3 PIN Fairchild Semiconductor Corporation L78L12ACU vs KA78L12AMTF
Part Number Description Manufacturer Compare
LM7812-39 Fixed Positive Standard Regulator, 12VMBCY3, TO-39, 3 PIN TT Electronics Resistors L78L12ACU vs LM7812-39
L78L12ABZTR 12V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN STMicroelectronics L78L12ACU vs L78L12ABZTR
IP78M12H 12V FIXED POSITIVE REGULATOR, BCY3, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited L78L12ACU vs IP78M12H
KA78L12AZBU Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, TO-92, 3 PIN Fairchild Semiconductor Corporation L78L12ACU vs KA78L12AZBU
5962-8777601XC Fixed Positive Standard Regulator, 12VMBCY3, TO-39, 3 PIN TT Electronics Resistors L78L12ACU vs 5962-8777601XC
5962-8777601XA Fixed Positive Standard Regulator, 12VBIPolar, MBCY3, TO-39, 3 PIN Linfinity Microelectronics L78L12ACU vs 5962-8777601XA
LM7812-39 12V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited L78L12ACU vs LM7812-39
ZR78L12GTC Fixed Positive Standard Regulator, 12VBIPolar, PDSO4, SOT-223, 4 PIN Zetex / Diodes Inc L78L12ACU vs ZR78L12GTC
MC78L12CPRA 12V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN Motorola Mobility LLC L78L12ACU vs MC78L12CPRA
UA78L12ACPKG3 100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125 Texas Instruments L78L12ACU vs UA78L12ACPKG3

Related Parts for L78L12ACU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L78L12ACU by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L78L12ACU by STMicroelectronics

Select Manufacturer
Which Manufacturer of L78L12ACU would you like to use for your alert(s)?
  • Please alert me when L78L12ACU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L78L12ACU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L78L12ACU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L78L12ACU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L78L12ACU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L78L12ACU by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: