-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12V FIXED POSITIVE REGULATOR, PDSO8, ROHS COMPLIANT, SO-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L78L12ACD by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 3189 |
|
$0.1141 / $0.4388 | Buy Now |
|
Quest Components | 12 V FIXED POSITIVE REGULATOR, PDSO8 | 8415 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | 12 V FIXED POSITIVE REGULATOR, PDSO8 | 711 |
|
$0.1755 / $0.5850 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 12V 0.1A 8SO | 2121 |
|
Buy Now RFQ | |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
L78L12ACD
|
Avnet Silica | Standard Regulator Pos 12V 01A 8Pin SO N Tube (Alt: L78L12ACD) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Regulators | 838 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L78L12ACD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78L12ACD
STMicroelectronics
12V FIXED POSITIVE REGULATOR, PDSO8, ROHS COMPLIANT, SO-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | NICKEL GOLD PALLADIUM SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for L78L12ACD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78L12ACD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC78L12ABD | Cypress Semiconductor | Check for Price | Fixed Positive Standard Regulator | L78L12ACD vs MC78L12ABD |
MC78L12ABDR2 | Cypress Semiconductor | Check for Price | Fixed Positive Standard Regulator | L78L12ACD vs MC78L12ABDR2 |
L78L12ABD | STMicroelectronics | Check for Price | 12V FIXED POSITIVE REGULATOR, PDSO8, SO-8 | L78L12ACD vs L78L12ABD |
MC78L12ABD | onsemi | Check for Price | 12V FIXED POSITIVE REGULATOR, PDSO8, SOIC-8 | L78L12ACD vs MC78L12ABD |