-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Positive voltage regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH3819
|
Newark | Power Management Rohs Compliant: Yes |Stmicroelectronics L78L12ABD-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1300 / $0.1410 | Buy Now |
DISTI #
45Y5625
|
Newark | Linear Volt Reg, 0.1A, 12V, Soic-8, Fixed Output Voltage Nom.:12V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:-, Input Voltage Max:35V, Product Range:7812 Voltage Regulators, Output Rohs Compliant: Yes |Stmicroelectronics L78L12ABD-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1240 / $0.1400 | Buy Now |
DISTI #
497-7767-1-ND
|
DigiKey | IC REG LINEAR 12V 100MA 8SO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34653 In Stock |
|
$0.1210 / $0.3200 | Buy Now |
DISTI #
L78L12ABD-TR
|
Avnet Americas | Linear Voltage Regulator, Fixed, Positive, 14.5 V to 35 V, 12 V, 100 mA, 8 Pins, SOIC - Tape and Reel (Alt: L78L12ABD-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 30000 |
|
$0.1110 / $0.1178 | Buy Now |
DISTI #
511-L78L12ABD-TR
|
Mouser Electronics | Linear Voltage Regulators Pos Vltg regulators RoHS: Compliant | 15325 |
|
$0.1110 / $0.4000 | Buy Now |
DISTI #
E02:0323_00210488
|
Arrow Electronics | Standard Regulator Pos 12V 0.1A 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2434 | Europe - 150000 |
|
$0.1001 / $0.1140 | Buy Now |
DISTI #
V36:1790_06552782
|
Arrow Electronics | Standard Regulator Pos 12V 0.1A 8-Pin SO N T/R RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2305 | Americas - 7500 |
|
$0.1086 / $0.1168 | Buy Now |
DISTI #
E21:3489_00210488
|
Arrow Electronics | Standard Regulator Pos 12V 0.1A 8-Pin SO N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2302 | Europe - 115 |
|
$0.1051 / $0.3907 | Buy Now |
|
STMicroelectronics | Positive voltage regulators RoHS: Compliant Min Qty: 1 | 15325 |
|
$0.2000 / $0.3900 | Buy Now |
|
Future Electronics | L78L Series 100 mA 12 V Positive Voltage LDO Regulator Surface Mount - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 50000Reel |
|
$0.0996 / $0.1140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L78L12ABD-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78L12ABD-TR
STMicroelectronics
Positive voltage regulators
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.07 A | |
Output Voltage1-Max | 13.2 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for L78L12ABD-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78L12ABD-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L78L12ABD | 12V FIXED POSITIVE REGULATOR, PDSO8, SO-8 | STMicroelectronics | L78L12ABD-TR vs L78L12ABD |
LM78L12M | Fixed Positive Standard Regulator, 12VBIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | L78L12ABD-TR vs LM78L12M |
MC78L12ABD | Fixed Positive Standard Regulator | Cypress Semiconductor | L78L12ABD-TR vs MC78L12ABD |
L78L12ABD13TR | 12V FIXED POSITIVE REGULATOR, PDSO8, ROHS COMPLIANT, SOP-8 | STMicroelectronics | L78L12ABD-TR vs L78L12ABD13TR |
MC78L12ACDR2G | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C, SOIC-8 Narrow Body, 2500-REEL | onsemi | L78L12ABD-TR vs MC78L12ACDR2G |
MC78L12ABDR2 | 12V FIXED POSITIVE REGULATOR, PDSO8, SOIC-8 | onsemi | L78L12ABD-TR vs MC78L12ABDR2 |
KA78L12AD | Fixed Positive Standard Regulator, 12VBIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | L78L12ABD-TR vs KA78L12AD |
UA78L12ACDRE4 | 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | L78L12ABD-TR vs UA78L12ACDRE4 |
MC78L12ACDR2 | 12V FIXED POSITIVE REGULATOR, PDSO8, SOIC-8 | onsemi | L78L12ABD-TR vs MC78L12ACDR2 |
UA78L12AQD | 12V FIXED POSITIVE REGULATOR, PDSO8, SO-8 | Texas Instruments | L78L12ABD-TR vs UA78L12AQD |