-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Positive voltage regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L78L10ACUTR by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9195
|
Newark | Volt Reg, Fixed, 10V, 0.1A, 0 To 125Degc, Output Type:Fixed, No. Of Outputs:1Outputs, Output Volt... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3222 |
|
$0.0720 | Buy Now |
DISTI #
23AC6605
|
Newark | Power Management Rohs Compliant: Yes |Stmicroelectronics L78L10ACUTR RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1370 | Buy Now |
DISTI #
497-7275-1-ND
|
DigiKey | IC REG LINEAR 10V 100MA SOT89-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20329 In Stock |
|
$0.1972 / $0.4800 | Buy Now |
DISTI #
51AC9195
|
Avnet Americas | Standard Regulator Pos 10V 0.1A 4-Pin(3+Tab) SOT-89 T/R - Product that comes on tape, but is not ree... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack |
1277 Partner Stock |
|
$0.2460 / $0.4600 | Buy Now |
DISTI #
L78L10ACUTR
|
Avnet Americas | Standard Regulator Pos 10V 0.1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: L78L10ACUTR) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1069 / $0.1137 | Buy Now |
DISTI #
511-L78L10ACU
|
Mouser Electronics | Linear Voltage Regulators 10V 0.1A Positive RoHS: Compliant | 10882 |
|
$0.1260 / $0.4800 | Buy Now |
DISTI #
E02:0323_00208612
|
Arrow Electronics | Standard Regulator Pos 10V 0.1A 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2451 | Europe - 57500 |
|
$0.0662 / $0.1520 | Buy Now |
DISTI #
V36:1790_06552780
|
Arrow Electronics | Standard Regulator Pos 10V 0.1A 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2242 | Americas - 7500 |
|
$0.1001 | Buy Now |
DISTI #
V79:2366_24348552
|
Arrow Electronics | Standard Regulator Pos 10V 0.1A 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2205 | Americas - 1537 |
|
$0.0834 | Buy Now |
|
STMicroelectronics | Positive voltage regulators RoHS: Compliant Min Qty: 1 | 10882 |
|
$0.2300 / $0.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L78L10ACUTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78L10ACUTR
STMicroelectronics
Positive voltage regulators
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-89 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 12.5 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.23% | |
Load Regulation-Max | 0.08% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.07 A | |
Output Voltage1-Max | 10.5 V | |
Output Voltage1-Min | 9.5 V | |
Output Voltage1-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.495 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 2.445 mm |
This table gives cross-reference parts and alternative options found for L78L10ACUTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78L10ACUTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AN78M10NSP | Panasonic Electronic Components | Check for Price | Fixed Positive Standard Regulator, 10VBIPolar, PSSO2, SP-3SU, 3 PIN | L78L10ACUTR vs AN78M10NSP |
UA78L10ACPK | Texas Instruments | $0.1669 | 100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125 | L78L10ACUTR vs UA78L10ACPK |
UA78M10CKTPRG3 | Texas Instruments | Check for Price | 10V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, TO-252, FM-3 | L78L10ACUTR vs UA78M10CKTPRG3 |
KA78M10RI | Samsung Semiconductor | Check for Price | Fixed Positive Standard Regulator, 10VBIPolar, PSSO2, DPAK-3 | L78L10ACUTR vs KA78M10RI |
L78L10ABUTR | STMicroelectronics | Check for Price | 10V FIXED POSITIVE REGULATOR, PSSO3, SOT-89, 3 PIN | L78L10ACUTR vs L78L10ABUTR |
L78M10ABDT-TR | STMicroelectronics | $0.3644 | Precision 500 mA regulators | L78L10ACUTR vs L78M10ABDT-TR |
UA78M10CKVURG3 | Texas Instruments | $0.2588 | 500mA 35V linear voltage regulator 3-TO-252 0 to 125 | L78L10ACUTR vs UA78M10CKVURG3 |
L78M10ACDT-TR | STMicroelectronics | Check for Price | 10V FIXED POSITIVE REGULATOR, PSSO2, ROHS COMPLIANT, DPAK-3 | L78L10ACUTR vs L78M10ACDT-TR |
L78M10T | SANYO Electric Co Ltd | Check for Price | Fixed Positive Standard Regulator, 10VBIPolar, TP-3 | L78L10ACUTR vs L78M10T |
UA78M10CKTP | Texas Instruments | Check for Price | 10V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, SO-3 | L78L10ACUTR vs UA78M10CKTP |