Part Details for L78L09CZ by STMicroelectronics
Results Overview of L78L09CZ by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L78L09CZ Information
L78L09CZ by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for L78L09CZ
L78L09CZ CAD Models
L78L09CZ Part Data Attributes
|
L78L09CZ
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78L09CZ
STMicroelectronics
9V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 11.5 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 9.9 V | |
Output Voltage1-Min | 8.1 V | |
Output Voltage1-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 10% |
Alternate Parts for L78L09CZ
This table gives cross-reference parts and alternative options found for L78L09CZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78L09CZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC78L09ACP | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 9VBIPolar, PBCY3, TO-92, 3 PIN | L78L09CZ vs MC78L09ACP |
LM78L62ACZ | Texas Instruments | Check for Price | 6.2V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | L78L09CZ vs LM78L62ACZ |
HA178L09PA | Renesas Electronics Corporation | Check for Price | IC,VOLT REGULATOR,FIXED,+9V,BIPOLAR,SIP,3PIN,PLASTIC | L78L09CZ vs HA178L09PA |
ZSR600CSTZ | Diodes Incorporated | Check for Price | Fixed Positive Standard Regulator, 6VBIPolar, TO-92, 3 PIN | L78L09CZ vs ZSR600CSTZ |
L78L09ABZTR | STMicroelectronics | Check for Price | 9V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | L78L09CZ vs L78L09ABZTR |
ZR78L06CSTOB | Diodes Incorporated | Check for Price | Fixed Positive Standard Regulator, 6VBIPolar, PBCY3, TO-92, 3 PIN | L78L09CZ vs ZR78L06CSTOB |
MC78L08ABDR2 | onsemi | Check for Price | 8V FIXED POSITIVE REGULATOR, PDSO8, SOIC-8 | L78L09CZ vs MC78L08ABDR2 |
L78L08CD | STMicroelectronics | Check for Price | 8V FIXED POSITIVE REGULATOR, PDSO8, SO-8 | L78L09CZ vs L78L08CD |
MC78L09ACP | onsemi | Check for Price | 9V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | L78L09CZ vs MC78L09ACP |
NTE1902 | NTE Electronics Inc | $0.5728 | Fixed Positive Standard Regulator, 9VPBCY3, TO-92, 3 PIN | L78L09CZ vs NTE1902 |