Part Details for L78L09CD13TR by STMicroelectronics
Results Overview of L78L09CD13TR by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L78L09CD13TR Information
L78L09CD13TR by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for L78L09CD13TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-1193-1-ND
|
DigiKey | IC REG LINEAR 9V 100MA 8-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
166 In Stock |
|
$0.0774 / $0.2200 | Buy Now |
DISTI #
L78L09CD13TR
|
Avnet Americas | Standard Regulator Pos 9V 0.1A 8-Pin SO N T/R - Tape and Reel (Alt: L78L09CD13TR) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Quest Components | 4680 |
|
$0.2461 / $0.7030 | Buy Now | |
DISTI #
L78L09CD13TR
|
EBV Elektronik | Standard Regulator Pos 9V 01A 8Pin SO N TR (Alt: L78L09CD13TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for L78L09CD13TR
L78L09CD13TR CAD Models
L78L09CD13TR Part Data Attributes
|
L78L09CD13TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78L09CD13TR
STMicroelectronics
0.1A positive voltage regulators
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 11.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 0.08% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.07 A | |
Output Voltage1-Max | 9.9 V | |
Output Voltage1-Min | 8.1 V | |
Output Voltage1-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 10% | |
Width | 3.9 mm |
Alternate Parts for L78L09CD13TR
This table gives cross-reference parts and alternative options found for L78L09CD13TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78L09CD13TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC78L09ACDR2G | onsemi | $0.2295 | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 9.0 V; TJ = 0°C to +125°C, SOIC-8 Narrow Body, 2500-REEL | L78L09CD13TR vs MC78L09ACDR2G |
MC78L09ABDR2G | onsemi | $0.1085 | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 9.0 V; TJ = -40°C to +125°C, SOIC-8 Narrow Body, 2500-REEL | L78L09CD13TR vs MC78L09ABDR2G |
L78L09ABD13TR | STMicroelectronics | $0.0534 | Positive voltage regulators | L78L09CD13TR vs L78L09ABD13TR |
MC78L09ABDG | onsemi | $0.2021 | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 9.0 V; TJ = -40°C to +125°C, SOIC-8 Narrow Body, 98-TUBE | L78L09CD13TR vs MC78L09ABDG |