-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8V FIXED POSITIVE REGULATOR, PDSO8, SO-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L78L08ACD by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 8 | 22000 |
|
$0.1711 / $0.6581 | Buy Now |
|
Bristol Electronics | 142 |
|
RFQ | ||
|
Quest Components | IC,VOLT REGULATOR,FIXED,+8V,BIPOLAR,SOP,8PIN,PLASTIC | 17600 |
|
$0.1931 / $0.8775 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,+8V,BIPOLAR,SOP,8PIN,PLASTIC | 262 |
|
$0.1396 / $0.2094 | Buy Now |
|
Ameya Holding Limited | L78L08ACD 电压调节器 100mA 8 V, ±5%, 8针 SOIC | 1410 |
|
RFQ | |
|
ComSIT USA | POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 8VBIPolar, PDSO8 RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
DISTI #
L78L08ACD
|
Avnet Silica | Standard Regulator Pos 8V 01A 8Pin SO N Tube (Alt: L78L08ACD) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L78L08ACD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78L08ACD
STMicroelectronics
8V FIXED POSITIVE REGULATOR, PDSO8, SO-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.175% | |
Load Regulation-Max | 0.08% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for L78L08ACD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78L08ACD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L78L08ABD | STMicroelectronics | Check for Price | 8V FIXED POSITIVE REGULATOR, PDSO8, SO-8 | L78L08ACD vs L78L08ABD |
MC78L08ACD | onsemi | Check for Price | 8V FIXED POSITIVE REGULATOR, PDSO8, SOIC-8 | L78L08ACD vs MC78L08ACD |
KA78L08AD | Samsung Semiconductor | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, PDSO8, SOP-8 | L78L08ACD vs KA78L08AD |
ZR78L06CSTOB | Zetex / Diodes Inc | Check for Price | Fixed Positive Standard Regulator, 6VBIPolar, PBCY3, TO-92, 3 PIN | L78L08ACD vs ZR78L06CSTOB |
KA78L08AD | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, PDSO8, SOP-8 | L78L08ACD vs KA78L08AD |
L78L08ABD13TR | STMicroelectronics | $0.1280 | Positive voltage regulators | L78L08ACD vs L78L08ABD13TR |
UA78L08ACDRG4 | Texas Instruments | Check for Price | 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 | L78L08ACD vs UA78L08ACDRG4 |
MC78L08ABDR2 | Motorola Mobility LLC | Check for Price | 8V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | L78L08ACD vs MC78L08ABDR2 |
ZSR600CSTOB | Zetex / Diodes Inc | Check for Price | Fixed Positive Standard Regulator, 6VBIPolar, PBCY3, TO-92, 3 PIN | L78L08ACD vs ZSR600CSTOB |