Part Details for L78L08ABD by STMicroelectronics
Results Overview of L78L08ABD by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L78L08ABD Information
L78L08ABD by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for L78L08ABD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L78L08ABD
|
TME | IC: voltage regulator, linear,fixed, 8V, 0.1A, SO8, SMD, L78L, tube Min Qty: 1 | 1419 |
|
$0.1010 / $0.2060 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 3041 |
|
RFQ |
Part Details for L78L08ABD
L78L08ABD CAD Models
L78L08ABD Part Data Attributes
|
L78L08ABD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78L08ABD
STMicroelectronics
8V FIXED POSITIVE REGULATOR, PDSO8, SO-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.175% | |
Load Regulation-Max | 0.08% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
Alternate Parts for L78L08ABD
This table gives cross-reference parts and alternative options found for L78L08ABD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78L08ABD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC78L08ACD | onsemi | Check for Price | 8V FIXED POSITIVE REGULATOR, PDSO8, SOIC-8 | L78L08ABD vs MC78L08ACD |
MC78L08ACDR2 | onsemi | Check for Price | 8V FIXED POSITIVE REGULATOR, PDSO8, SOIC-8 | L78L08ABD vs MC78L08ACDR2 |
LM78L62ACZ | National Semiconductor Corporation | Check for Price | IC VREG 6.2 V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output Standard Regulator | L78L08ABD vs LM78L62ACZ |
MC78L08ABD | Motorola Mobility LLC | Check for Price | 8V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | L78L08ABD vs MC78L08ABD |
UA78L08ACDRE4 | Texas Instruments | Check for Price | 3/8 Pin 100mA Fixed 8V Positive Voltage Regulator 8-SOIC 0 to 125 | L78L08ABD vs UA78L08ACDRE4 |
KA78L08AD | Samsung Semiconductor | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, PDSO8, SOP-8 | L78L08ABD vs KA78L08AD |
L78L08ABD13TR | STMicroelectronics | $0.1470 | Positive voltage regulators | L78L08ABD vs L78L08ABD13TR |
UA78L08ACDE4 | Texas Instruments | Check for Price | 3/8 Pin 100mA Fixed 8V Positive Voltage Regulator 8-SOIC 0 to 125 | L78L08ABD vs UA78L08ACDE4 |
L78L06CZ-TR | STMicroelectronics | Check for Price | 6V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | L78L08ABD vs L78L06CZ-TR |