-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Positive voltage regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC0568
|
Newark | Power Management Rohs Compliant: Yes |Stmicroelectronics L78L05ACZ-AP Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1110 / $0.1420 | Buy Now |
DISTI #
497-16173-1-ND
|
DigiKey | IC REG LINEAR 5V 100MA TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
29054 In Stock |
|
$0.1100 / $0.5000 | Buy Now |
DISTI #
L78L05ACZ-AP
|
Avnet Americas | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Ammo - Ammo Pack (Alt: L78L05ACZ-AP) RoHS: Compliant Min Qty: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0688 | Buy Now |
DISTI #
511-L78L05ACZ-AP
|
Mouser Electronics | Linear Voltage Regulators 5.0V 0.1A Positive RoHS: Compliant | 17346 |
|
$0.1080 / $0.5000 | Buy Now |
|
STMicroelectronics | Positive voltage regulators RoHS: Compliant Min Qty: 1 | 17378 |
|
$0.2000 / $0.4900 | Buy Now |
|
Future Electronics | L78L Series 5 V 100 mA Through Hole Fixed Positive Voltage Regulator - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1060 / $0.1150 | Buy Now |
|
Future Electronics | L78L Series 5 V 100 mA Through Hole Fixed Positive Voltage Regulator - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1060 / $0.1150 | Buy Now |
|
Future Electronics | L78L Series 5 V 100 mA Through Hole Fixed Positive Voltage Regulator - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1060 / $0.1150 | Buy Now |
|
Future Electronics | L78L Series 5 V 100 mA Through Hole Fixed Positive Voltage Regulator - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1060 / $0.1180 | Buy Now |
|
Rochester Electronics | L78L05ACZ-AP - Power Management-LINEAR VOLTAGE RoHS: Compliant Status: Active Min Qty: 1 | 1110795 |
|
$0.1266 / $0.1489 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L78L05ACZ-AP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78L05ACZ-AP
STMicroelectronics
Positive voltage regulators
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.07 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | AMMO PACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
This table gives cross-reference parts and alternative options found for L78L05ACZ-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78L05ACZ-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA78L05ACLPM | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | L78L05ACZ-AP vs UA78L05ACLPM |
MC78L05ACZ | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | Samsung Semiconductor | L78L05ACZ-AP vs MC78L05ACZ |
KA78L05AZTF | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | L78L05ACZ-AP vs KA78L05AZTF |
MC78L05ACPRPG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | L78L05ACZ-AP vs MC78L05ACPRPG |
MC78L05ACPRM | 5V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | L78L05ACZ-AP vs MC78L05ACPRM |
UA78L05ACLP | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | L78L05ACZ-AP vs UA78L05ACLP |
MC78L05ACPRE | 5V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | L78L05ACZ-AP vs MC78L05ACPRE |
L78L05ACZ | Positive voltage regulators | STMicroelectronics | L78L05ACZ-AP vs L78L05ACZ |
UA78L05ACLPR | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | L78L05ACZ-AP vs UA78L05ACLPR |
KA78L05AZ | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | L78L05ACZ-AP vs KA78L05AZ |