Part Details for L78L05A by UMW
Overview of L78L05A by UMW
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L78L05A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4518-L78L05ACT-ND
|
DigiKey | SOP8 LINEAR VOLTAGE REGULATORS ( Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2309 In Stock |
|
$0.1225 / $0.4300 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
LCSC | 49dB(120Hz) 100mA Fixed 5V Positive electrode 30V SO-8 Linear Voltage Regulators (LDO) ROHS | 19700 |
|
$0.0300 / $0.0623 | Buy Now |