Part Details for L7820CF by STMicroelectronics
Overview of L7820CF by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for L7820CF
L7820CF CAD Models
L7820CF Part Data Attributes
|
L7820CF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7820CF
STMicroelectronics
20V FIXED POSITIVE REGULATOR, PSFM3, TO-220FM, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220FM | |
Package Description | TO-220FM, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 22.5 V | |
JESD-30 Code | R-PSFM-T3 | |
Line Regulation-Max | 0.4% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 21 V | |
Output Voltage1-Min | 19 V | |
Output Voltage1-Nom | 20 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for L7820CF
This table gives cross-reference parts and alternative options found for L7820CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7820CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML7820A | Fixed Positive Standard Regulator, 20VBIPolar, PSFM3, TO-220, 3 PIN | Micro Electronics Corporation | L7820CF vs ML7820A |
LM78M20CT | Fixed Positive Standard Regulator, 20VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | L7820CF vs LM78M20CT |
L7820ABF | 20V FIXED POSITIVE REGULATOR, PSFM3, TO-220FM, 3 PIN | STMicroelectronics | L7820CF vs L7820ABF |
L7820ACV | 20V FIXED POSITIVE REGULATOR, SFM3, ROHS COMPLIANT, TO-220, 3 PIN | STMicroelectronics | L7820CF vs L7820ACV |
NJM7820A | Fixed Positive Standard Regulator, 20VBIPolar, PSFM3, TO-220, 3 PIN | New Japan Radio Co Ltd | L7820CF vs NJM7820A |
NJM7820FA | Fixed Positive Standard Regulator, 20V, BIPolar, PSFM3, TO-220, 3 PIN | Nisshinbo Micro Devices | L7820CF vs NJM7820FA |
L7820ABV | 20V FIXED POSITIVE REGULATOR, SFM3, ROHS COMPLIANT, TO-220, 3 PIN | STMicroelectronics | L7820CF vs L7820ABV |