Part Details for L7820 by STMicroelectronics
Overview of L7820 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL78208ARZ-T7A | Renesas Electronics Corporation | Wide VIN Dual Standard Buck Regulator with 3A/3A Continuous Output Current | |
ISL78200AVEZ | Renesas Electronics Corporation | 2.5A Regulator with Integrated High-Side MOSFET for Synchronous Buck or Boost Buck Converter, TSSOP-EP, /Tube | |
ISL78200AVEZ-T | Renesas Electronics Corporation | 2.5A Regulator with Integrated High-Side MOSFET for Synchronous Buck or Boost Buck Converter, TSSOP-EP, /Reel |
Part Details for L7820
L7820 CAD Models
L7820 Part Data Attributes
|
L7820
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7820
STMicroelectronics
20V FIXED POSITIVE REGULATOR, MBFM2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-3, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 22.5 V | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 21 V | |
Output Voltage1-Min | 19 V | |
Output Voltage1-Nom | 20 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for L7820
This table gives cross-reference parts and alternative options found for L7820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L7820CT | STMicroelectronics | Check for Price | 20V FIXED POSITIVE REGULATOR, BFM2, ROHS COMPLIANT, TO-3, 3 PIN | L7820 vs L7820CT |
L7820T | STMicroelectronics | Check for Price | 20V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | L7820 vs L7820T |