Part Details for L7818ABV by STMicroelectronics
Results Overview of L7818ABV by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L7818ABV Information
L7818ABV by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for L7818ABV
L7818ABV CAD Models
L7818ABV Part Data Attributes
|
L7818ABV
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7818ABV
STMicroelectronics
18V FIXED POSITIVE REGULATOR, SFM3, LEAD FREE, TO-220, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | LEAD FREE, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 33 V | |
Input Voltage-Min | 21 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.18% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 18.7 V | |
Output Voltage1-Min | 17.3 V | |
Output Voltage1-Nom | 18 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3.89% |
Alternate Parts for L7818ABV
This table gives cross-reference parts and alternative options found for L7818ABV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7818ABV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC78M15CDT/RK | onsemi | Check for Price | 15V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | L7818ABV vs MC78M15CDT/RK |
L78M08ML | SANYO Electric Co Ltd | Check for Price | Fixed Positive Standard Regulator, 8VPSFM3, TO-220, 3 PIN | L7818ABV vs L78M08ML |
KA7812I | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 12VPSFM3, TO-220, 3 PIN | L7818ABV vs KA7812I |
5962-8777601UX | Linfinity Microelectronics | Check for Price | Fixed Positive Standard Regulator, 12VPSFM3, | L7818ABV vs 5962-8777601UX |
NJM78M15A | New Japan Radio Co Ltd | Check for Price | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN | L7818ABV vs NJM78M15A |
ML7815A | Micro Electronics Corporation | Check for Price | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN | L7818ABV vs ML7815A |
LM7815CT/NOPB | Texas Instruments | $0.8556 | 1.5-A, 30-V, linear voltage regulator 3-TO-220 0 to 125 | L7818ABV vs LM7815CT/NOPB |
KA7815ATU | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN | L7818ABV vs KA7815ATU |
5962-8777601UC | Linfinity Microelectronics | Check for Price | Fixed Positive Standard Regulator, 12VPSFM3, | L7818ABV vs 5962-8777601UC |
ML78M09A | Micro Electronics Corporation | Check for Price | Fixed Positive Standard Regulator, 9VBIPolar, PSFM3, TO-220 | L7818ABV vs ML78M09A |
L7818ABV Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the L7818ABV is 35V, although it's recommended to keep it below 25V for optimal performance and reliability.
-
The output voltage tolerance of the L7818ABV is typically ±4% over the entire operating temperature range. You can calculate the tolerance by multiplying the nominal output voltage (18V) by the tolerance percentage (4%).
-
The minimum input voltage required for the L7818ABV to regulate the output voltage is around 21.5V, which is the sum of the output voltage (18V) and the dropout voltage (3.5V).
-
The L7818ABV is rated for operation up to 150°C, but it's recommended to derate the output current and input voltage to ensure reliable operation at high temperatures. Consult the datasheet for more information.
-
You can protect the L7818ABV from input voltage surges and spikes by adding a transient voltage suppressor (TVS) diode or a zener diode in parallel with the input capacitor. This will help to clamp the input voltage and prevent damage to the regulator.