-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Positive voltage regulator ICs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC6614
|
Newark | Power Management |Stmicroelectronics L7815CV-DG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$0.3390 / $0.3700 | Buy Now |
DISTI #
51AC9216
|
Newark | Linear Volt Reg, 15V, 1.5A, To-220-3, Output Type:Fixed, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:23V, Input Voltage Max:35V, Product Range:15V 1.5A Linear Voltage Regulators, Output Current Max:1.5A Rohs Compliant: Yes |Stmicroelectronics L7815CV-DG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6255 |
|
$0.3390 / $0.8200 | Buy Now |
DISTI #
497-12407-ND
|
DigiKey | IC REG LINEAR 15V 1.5A TO220 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1475 In Stock |
|
$0.3139 / $0.8700 | Buy Now |
DISTI #
L7815CV-DG
|
Avnet Americas | Standard Regulator Pos 15V 1.5A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: L7815CV-DG) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 69 |
|
$0.3115 / $0.3249 | Buy Now |
DISTI #
511-L7815CV-DG
|
Mouser Electronics | Linear Voltage Regulators POS Voltage Reg IC 3-Terminal 1.5A RoHS: Compliant | 1003 |
|
$0.3130 / $0.7700 | Buy Now |
DISTI #
E02:0323_04182840
|
Arrow Electronics | Standard Regulator Pos 15V 1.5A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2235 | Europe - 7149 |
|
$0.2677 / $0.2910 | Buy Now |
DISTI #
V79:2366_17795853
|
Arrow Electronics | Standard Regulator Pos 15V 1.5A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2224 | Americas - 822 |
|
$0.3040 / $0.3359 | Buy Now |
|
STMicroelectronics | Positive voltage regulator ICs RoHS: Compliant Min Qty: 1 | 1073 |
|
$0.4100 / $0.7600 | Buy Now |
|
Future Electronics | L7815 Series 1.5 A 15 V Three Terminal Positive Voltage Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 4000Tube |
|
$0.3050 / $0.3650 | Buy Now |
|
Future Electronics | L7815 Series 1.5 A 15 V Three Terminal Positive Voltage Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 3000Tube |
|
$0.3050 / $0.3650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L7815CV-DG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7815CV-DG
STMicroelectronics
Positive voltage regulator ICs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 1980-01-04 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% |
This table gives cross-reference parts and alternative options found for L7815CV-DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7815CV-DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L7815ACV-DG | Positive voltage regulator ICs | STMicroelectronics | L7815CV-DG vs L7815ACV-DG |