Part Details for L7815CT by STMicroelectronics
Overview of L7815CT by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for L7815CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K1399
|
Newark | Linear Voltage Regulator 15V To-3-3, Output Type:Fixed, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:23V, Input Voltage Max:35V, Product Range:7815 Voltage Regulators, Output Current Max:1.5A, Ic Case/Package:To-3 Rohs Compliant: Yes |Stmicroelectronics L7815CT Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | Voltage Regulator, +15V, Bi-Polar, 3 Pin, Metal, TO-204/-3 | 28 |
|
$5.2500 / $10.5000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 75 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 36 |
|
RFQ |
Part Details for L7815CT
L7815CT CAD Models
L7815CT Part Data Attributes:
|
L7815CT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7815CT
STMicroelectronics
15V FIXED POSITIVE REGULATOR, BFM2, ROHS COMPLIANT, TO-3, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-204AA | |
Package Description | TO-3, TO-204/-3 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | O-XBFM-P2 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-3 | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Packing Method | BULK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
Alternate Parts for L7815CT
This table gives cross-reference parts and alternative options found for L7815CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7815CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG7815AK | Fixed Positive Standard Regulator, 15VBIPolar, MBFM2 | Microchip Technology Inc | L7815CT vs SG7815AK |
SG7815K-883B | Fixed Positive Standard Regulator, 15V, BIPolar, MDFM3 | Microchip Technology Inc | L7815CT vs SG7815K-883B |
SG7815K | Fixed Positive Standard Regulator, 15VBIPolar, MBFM2 | Microchip Technology Inc | L7815CT vs SG7815K |
SG7815K/883B | Fixed Positive Standard Regulator, 15VBIPolar, MDFM3 | Microchip Technology Inc | L7815CT vs SG7815K/883B |