-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Positive voltage regulator ICs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9215
|
Newark | Linear Volt Reg, 15V, 1.5A, To-263-3, Fixed Output Voltage Nom.:15V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:23V, Input Voltage Max:35V, Product Range:15V 1.5A Linear Voltage Regulators, Rohs Compliant: Yes |Stmicroelectronics L7815ACD2T-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 402 |
|
$0.7200 / $1.2500 | Buy Now |
DISTI #
56P8855
|
Newark | Linear Vr |Stmicroelectronics L7815ACD2T-TR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-7263-1-ND
|
DigiKey | IC REG LINEAR 15V 1.5A D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2531 In Stock |
|
$0.4440 / $1.1400 | Buy Now |
DISTI #
L7815ACD2T-TR
|
Avnet Americas | Standard Regulator Pos 15V 1.5A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: L7815ACD2T-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4182 / $0.4362 | Buy Now |
DISTI #
511-L7815ACD2T-TR
|
Mouser Electronics | Linear Voltage Regulators 15V 1.0A Positive RoHS: Compliant | 1528 |
|
$0.4800 / $1.1900 | Buy Now |
|
STMicroelectronics | Positive voltage regulator ICs RoHS: Compliant Min Qty: 1 | 1528 |
|
$0.6800 / $1.1700 | Buy Now |
|
Future Electronics | L7815 Series 1.5 A 15 V Three Terminal Positive Voltage Regulator - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 12000Reel |
|
$0.4350 / $0.4700 | Buy Now |
|
Future Electronics | L7815 Series 1.5 A 15 V Three Terminal Positive Voltage Regulator - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4350 / $0.4700 | Buy Now |
|
Future Electronics | L7815 Series 1.5 A 15 V Three Terminal Positive Voltage Regulator - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4350 / $0.4800 | Buy Now |
DISTI #
78828741
|
Verical | Standard Regulator Pos 15V 1.5A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2411 | Americas - 2000 |
|
$0.3736 / $0.3929 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L7815ACD2T-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7815ACD2T-TR
STMicroelectronics
Positive voltage regulator ICs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3/2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 1980-01-04 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 17.9 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.6 V | |
Output Voltage1-Min | 14.4 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 9.15 mm |