-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Positive voltage regulator ICs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9214
|
Newark | Linear Volt Reg, 15V, 1.5A, To-220-3, Fixed Output Voltage Nom.:15V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:23V, Input Voltage Max:35V, Product Range:15V 1.5A Linear Voltage Regulators, Rohs Compliant: Yes |Stmicroelectronics L7815ABV-DG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 787 |
|
$0.3780 / $0.6880 | Buy Now |
DISTI #
497-14787-5-ND
|
DigiKey | IC REG LINEAR 15V 1.5A TO220 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1907 In Stock |
|
$0.4195 / $0.9200 | Buy Now |
DISTI #
L7815ABV-DG
|
Avnet Americas | Standard Regulator Pos 15V 1.5A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: L7815ABV-DG) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.3747 / $0.3908 | Buy Now |
DISTI #
511-L7815ABV-DG
|
Mouser Electronics | Linear Voltage Regulators Pos VTG Reg 1.5A 15V 3-TERM IC RoHS: Compliant | 2010 |
|
$0.3460 / $0.6300 | Buy Now |
|
STMicroelectronics | Positive voltage regulator ICs RoHS: Compliant Min Qty: 1 | 2012 |
|
$0.3700 / $0.6200 | Buy Now |
|
Future Electronics | L7815A Series 15 V 1.5 A Fixed Through Hole Voltage Regulator - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 4450 Package Multiple: 4450 Container: Tube | 22250Tube |
|
$0.3350 | Buy Now |
|
Future Electronics | L7815A Series 15 V 1.5 A Fixed Through Hole Voltage Regulator - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 4450 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3350 / $0.3900 | Buy Now |
DISTI #
18932144
|
Verical | Standard Regulator Pos 15V 1.5A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 27 Package Multiple: 1 | Americas - 1706 |
|
$0.2643 / $0.3976 | Buy Now |
DISTI #
L7815ABV-DG
|
Avnet Americas | Standard Regulator Pos 15V 1.5A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: L7815ABV-DG) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.3747 / $0.3908 | Buy Now |
DISTI #
L7815ABV-DG
|
TME | IC: voltage regulator, linear,fixed, 15V, 1.5A, TO220AB, THT, tube Min Qty: 1 | 17635 |
|
$0.2550 / $0.6570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L7815ABV-DG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7815ABV-DG
STMicroelectronics
Positive voltage regulator ICs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 1980-01-04 | |
Samacsys Manufacturer | STMicroelectronics | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 15.6 V | |
Output Voltage1-Min | 14.4 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% |