Part Details for L780S05 by SANYO Semiconductor Co Ltd
Overview of L780S05 by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L780S05
L780S05 CAD Models
L780S05 Part Data Attributes:
|
L780S05
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
L780S05
SANYO Semiconductor Co Ltd
Fixed Positive Standard Regulator, 5V, TO-220, 5 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7.5 V | |
Number of Functions | 1 | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Voltage Tolerance-Max | 5% |
Alternate Parts for L780S05
This table gives cross-reference parts and alternative options found for L780S05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L780S05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L780S05 | Fixed Positive Standard Regulator, 5VBIPolar, TO-220, 5 PIN | SANYO Electric Co Ltd | L780S05 vs L780S05 |