Part Details for L7809ACP by STMicroelectronics
Overview of L7809ACP by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L7809ACP
L7809ACP CAD Models
L7809ACP Part Data Attributes
|
L7809ACP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7809ACP
STMicroelectronics
9V FIXED POSITIVE REGULATOR, SFM3, ROHS COMPLIANT, TO-220FP, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220FP | |
Package Description | TO-220, SIP3,.1ISO-TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10.6 V | |
JESD-30 Code | R-XSFM-T3 | |
Line Regulation-Max | 0.09% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 9.35 V | |
Output Voltage1-Min | 8.65 V | |
Output Voltage1-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1ISO-TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% |
Alternate Parts for L7809ACP
This table gives cross-reference parts and alternative options found for L7809ACP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7809ACP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L78M06CV | 6V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | STMicroelectronics | L7809ACP vs L78M06CV |
KA340T05 | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220, 3 PIN | Samsung Semiconductor | L7809ACP vs KA340T05 |
LM7812G | Fixed Positive Standard Regulator, 12VMSFM3, TO-257, 3 PIN | TT Electronics Resistors | L7809ACP vs LM7812G |
78M06G-TA3-T | Fixed Positive Standard Regulator, 6VBIPolar, HALOGEN FREE, TO-220, 3 PIN | Unisonic Technologies Co Ltd | L7809ACP vs 78M06G-TA3-T |
KA7806TU | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | L7809ACP vs KA7806TU |
5962-8777601UA | Fixed Positive Standard Regulator, 12VPSFM3, | Unitrode Corp (RETIRED) | L7809ACP vs 5962-8777601UA |
MC7809CTP | Fixed Positive Standard Regulator, 9VBIPolar, PSFM3, PLASTIC, TO-220, 3 PIN | Micro Commercial Components | L7809ACP vs MC7809CTP |
IP7815GR1 | 15V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | L7809ACP vs IP7815GR1 |
IP7815AIG-883BR1 | 15V FIXED POSITIVE REGULATOR, MSFM3, ISOLATED, TO-257AA, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | L7809ACP vs IP7815AIG-883BR1 |
LM7812-220M.MODR1 | 12V FIXED POSITIVE REGULATOR, PSFM3, ISOLATED, METAL, TO-220M, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | L7809ACP vs LM7812-220M.MODR1 |