Power Circuits
L7808ACV
Description: Positive voltage regulator ICs

Overview of L7808ACV by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for L7808ACV by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 26M0577
Newark Linear Voltage Regulator, 6V, To-220-3, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage - Nom:8V, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:14V, Input Voltage Max:35V, Max Output Current:1A, Msl:- Rohs Compliant: Yes |Stmicroelectronics L7808ACV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 497-5884-5-ND
DigiKey IC REG LINEAR 8V 1.5A TO220AB Min Qty: 3000 Lead time: 99 Weeks Container: Tube 2664
In Stock
  • 3,000 $0.3176
$0.3176 Buy Now
DISTI # L7808ACV
Avnet Americas Standard Regulator Pos 8V 1.5A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: L7808ACV) RoHS: Compliant Min Qty: 961 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 4000 Partner Stock
  • 961 $0.3475
  • 970 $0.3436
  • 2,000 $0.3384
  • 4,900 $0.3358
  • 9,700 $0.3293
  • 49,000 $0.3254
  • 97,000 $0.3176
$0.3176 / $0.3475 Buy Now
STMicroelectronics Positive voltage regulator ICs RoHS: Compliant Min Qty: 1 198
  • 1 $0.8000
  • 10 $0.6700
  • 100 $0.5100
  • 500 $0.4300
$0.4300 / $0.8000 Buy Now
Future Electronics L7808 Series 1.5 A 8 V Three Terminal Voltage Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Container: Tube 0
Tube
  • 50 $0.3750
  • 250 $0.3550
  • 1,250 $0.3400
  • 2,500 $0.3300
  • 7,500 $0.3100
$0.3100 / $0.3750 Buy Now
DISTI # 67206364
Verical Standard Regulator Pos 8V 1.5A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1000 Package Multiple: 1000 Date Code: 2314 Americas - 1000
  • 50 $0.3025
  • 2,000 $0.2830
  • 5,000 $0.2779
  • 10,000 $0.2744
  • 25,000 $0.2709
$0.2709 / $0.3025 Buy Now
Quest Components Voltage Regulator, +8V, Bi-Polar, 3 Pin, Plastic, SIP 10970
  • 1 $0.7500
  • 2,561 $0.2750
  • 5,456 $0.2625
$0.2625 / $0.7500 Buy Now
Rochester Electronics L7808ACV - PRECISION 1A REGULATOR RoHS: Compliant Status: Obsolete Min Qty: 1 4000
  • 1 $0.3796
  • 25 $0.3720
  • 100 $0.3568
  • 500 $0.3416
  • 1,000 $0.3227
$0.3227 / $0.3796 Buy Now

CAD Models for L7808ACV by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for L7808ACV by STMicroelectronics

L7808ACV
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SFM
Package Description
TO-220, 3 PIN
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
1980-01-04
Samacsys Manufacturer
STMicroelectronics
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
21 V
Input Voltage-Min
10.6 V
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Line Regulation-Max
0.08%
Load Regulation-Max
0.1%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1 A
Output Voltage1-Max
8.3 V
Output Voltage1-Min
7.7 V
Output Voltage1-Nom
8 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-220
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
2%
Want to compare parts?
  1. L7808ACV
    STMicroelectronics
    Positive voltage regulator ICs
    VS

Alternate Parts for L7808ACV

This table gives cross-reference parts and alternative options found for L7808ACV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7808ACV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L78M06CV 6V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN STMicroelectronics L7808ACV vs L78M06CV
SG7812IG Fixed Positive Standard Regulator, 12VBIPolar, CSFM3 Microchip Technology Inc L7808ACV vs SG7812IG
IP7812K-883BR1 12V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN TT Electronics Power and Hybrid / Semelab Limited L7808ACV vs IP7812K-883BR1
HA178M15 Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220AB, 3 PIN Hitachi Ltd L7808ACV vs HA178M15
IP140G-05-883B Fixed Positive Standard Regulator, 5VMSFM3, TO-257, 3 PIN TT Electronics Resistors L7808ACV vs IP140G-05-883B
78M06G-TA3-T Fixed Positive Standard Regulator, 6VBIPolar, HALOGEN FREE, TO-220, 3 PIN Unisonic Technologies Co Ltd L7808ACV vs 78M06G-TA3-T
IP7812G-BSS2 Fixed Positive Standard Regulator, 12VMSFM3, TO-257, 3 PIN TT Electronics Resistors L7808ACV vs IP7812G-BSS2
KA78M08AR Fixed Positive Standard Regulator, 8VBIPolar, PSSO2, DPAK-3 Fairchild Semiconductor Corporation L7808ACV vs KA78M08AR
MC7818CT 18V FIXED POSITIVE REGULATOR, SFM3, TO-220, 3 PIN onsemi L7808ACV vs MC7818CT
LM140K-12-883BR1 Fixed Positive Standard Regulator, 12VMBFM2, TO-3, 3 PIN TT Electronics Resistors L7808ACV vs LM140K-12-883BR1

Related Parts for L7808ACV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L7808ACV by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L7808ACV by STMicroelectronics

Select Manufacturer
Which Manufacturer of L7808ACV would you like to use for your alert(s)?
  • Please alert me when L7808ACV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L7808ACV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L7808ACV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L7808ACV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L7808ACV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L7808ACV by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: