Part Details for L7808ACF by STMicroelectronics
Results Overview of L7808ACF by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L7808ACF Information
L7808ACF by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for L7808ACF
L7808ACF CAD Models
L7808ACF Part Data Attributes
|
L7808ACF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7808ACF
STMicroelectronics
8V FIXED POSITIVE REGULATOR, PSFM3, TO-220FM, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220FM | |
Package Description | TO-220FM, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10.6 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.08% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 8.3 V | |
Output Voltage1-Min | 7.7 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3.75% |
Alternate Parts for L7808ACF
This table gives cross-reference parts and alternative options found for L7808ACF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7808ACF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R1154L104B-TR | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive Standard Regulator, 10.4VCMOS, PDSO6, 1.60 X 1.60 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-6 | L7808ACF vs R1154L104B-TR |
UA7808CKCE3 | Texas Instruments | Check for Price | 3 Pin 1.5A Fixed 8V Positive Voltage Regulator 3-TO-220 0 to 125 | L7808ACF vs UA7808CKCE3 |
R1154N105B-TR-F | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive Standard Regulator, 10.5VCMOS, PDSO5, LEAD FREE, SC-74A, SOT-23, 5 PIN | L7808ACF vs R1154N105B-TR-F |
78D09AL-TN3-R | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive Standard Regulator, 9VBIPolar, PSSO2, TO-252, 3 PIN | L7808ACF vs 78D09AL-TN3-R |
R1154N103B-TR-F | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive Standard Regulator, 10.3VCMOS, PDSO5, LEAD FREE, SC-74A, SOT-23, 5 PIN | L7808ACF vs R1154N103B-TR-F |
R1154H103B-T1-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive Standard Regulator, 10.3VCMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 5 PIN | L7808ACF vs R1154H103B-T1-FE |
NJM78L09A-(T1) | New Japan Radio Co Ltd | Check for Price | Fixed Positive Standard Regulator, 9VBIPolar, PBCY3, TO-92, 3 PIN | L7808ACF vs NJM78L09A-(T1) |
KIA78L10BPV | KEC | Check for Price | Fixed Positive Standard Regulator, 10VBIPolar, TO-92, 3 PIN | L7808ACF vs KIA78L10BPV |
KIA7810AF | KEC | Check for Price | Fixed Positive Standard Regulator, 10VBIPolar, PSSO3, DPAK-3 | L7808ACF vs KIA7810AF |
LM7809-TA3-T | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive Standard Regulator, 9VBIPolar, TO-220, 3 PIN | L7808ACF vs LM7809-TA3-T |