-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Positive voltage regulator ICs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L7806ACV-DG by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
STMicroelectronics | Positive voltage regulator ICs RoHS: Compliant Min Qty: 1 | 4 |
|
$0.6100 / $1.4000 | Buy Now |
DISTI #
L7806ACV-DG
|
Avnet Silica | LDO Regulator Pos 6V 15A 3Pin TO220 Tube (Alt: L7806ACV-DG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
L7806ACV-DG
|
EBV Elektronik | LDO Regulator Pos 6V 15A 3Pin TO220 Tube (Alt: L7806ACV-DG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L7806ACV-DG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7806ACV-DG
STMicroelectronics
Positive voltage regulator ICs
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1980-01-04 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 19 V | |
Input Voltage-Min | 8.6 V | |
JESD-30 Code | R-PSFM-T3 | |
Line Regulation-Max | 0.06% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 6.24 V | |
Output Voltage1-Min | 5.76 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% |
This table gives cross-reference parts and alternative options found for L7806ACV-DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7806ACV-DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UA78M06CDB | NXP Semiconductors | Check for Price | IC VREG 6 V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN, Fixed Positive Single Output Standard Regulator | L7806ACV-DG vs UA78M06CDB |
LM7806L-TF3-T | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive Standard Regulator, 6VBIPolar, LEAD FREE, TO-220F, 3 PIN | L7806ACV-DG vs LM7806L-TF3-T |
NJM78M06FA-(TE1) | New Japan Radio Co Ltd | Check for Price | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, PLASTIC, TO-220F, 3 PIN | L7806ACV-DG vs NJM78M06FA-(TE1) |
UA78M06CDB | Signetics | Check for Price | Fixed Positive Standard Regulator, 6VBIPolar, MBCY3, TO-39, 3 PIN | L7806ACV-DG vs UA78M06CDB |
78D06LG-TN3-T | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive Standard Regulator, 6VBIPolar, PSSO3, HALOGEN FREE, TO-252, 3/2 PIN | L7806ACV-DG vs 78D06LG-TN3-T |
KIA7806API | KEC | Check for Price | Fixed Positive Standard Regulator, 6VBIPolar, TO-220IS, 3 PIN | L7806ACV-DG vs KIA7806API |
L7806ABV-DG | STMicroelectronics | Check for Price | Positive voltage regulator ICs | L7806ACV-DG vs L7806ABV-DG |
MC7806ACT | Rochester Electronics LLC | Check for Price | Fixed Positive Standard Regulator, 6VPSFM3, TO-220, 3 PIN | L7806ACV-DG vs MC7806ACT |
TS78M06ACPRO | Taiwan Semiconductor | Check for Price | Fixed Positive Standard Regulator, 6VPSSO2, ROHS COMPLIANT, TO-252, DPAK-3 | L7806ACV-DG vs TS78M06ACPRO |
78D06LL-TNA-T | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive Standard Regulator, 6VBIPolar, PSSO3, LEAD FREE, TO-252, 3 PIN | L7806ACV-DG vs 78D06LL-TNA-T |
The maximum input voltage for the L7806ACV-DG is 35V, but it's recommended to keep it below 25V for reliable operation and to prevent overheating.
The L7806ACV-DG has a maximum operating junction temperature of 150°C, but it's recommended to keep it below 125°C for reliable operation. You can use thermal management techniques like heat sinks or cooling fans to keep the temperature within limits.
The power dissipation of the L7806ACV-DG can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current. Make sure to keep the power dissipation within the recommended limits to prevent overheating.
No, the L7806ACV-DG is a linear voltage regulator and is not suitable for switching power supply applications. It's designed for use in linear power supplies and can't handle the high-frequency switching signals used in switching power supplies.
To ensure the stability of the L7806ACV-DG output voltage, make sure to use a suitable input capacitor (typically 10uF to 100uF) and output capacitor (typically 10uF to 100uF) to filter out noise and ripple. Also, ensure that the input voltage is within the recommended range and that the output current is within the maximum rating.