-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Positive voltage regulator ICs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M4314
|
Newark | Linear Voltage Regulator, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:35V, Product Range:7805 Voltage Regulators, Output Current Max:1.5A Rohs Compliant: Yes |Stmicroelectronics L7805CD2T-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1360 |
|
$0.5920 / $0.9850 | Buy Now |
DISTI #
04X6413
|
Newark | V Reg, 2Vdo, 1.5A, 5V, 4%, 3D2Pak, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:10V, Input Voltage Max:35V, Product Range:7805 Voltage Regulators, Output Rohs Compliant: Yes |Stmicroelectronics L7805CD2T-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3800 / $0.4310 | Buy Now |
DISTI #
497-1171-1-ND
|
DigiKey | IC REG LINEAR 5V 1.5A D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5482 In Stock |
|
$0.2767 / $0.8300 | Buy Now |
DISTI #
L7805CD2T-TR
|
Avnet Americas | Standard Regulator Pos 5V 1.5A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: L7805CD2T-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 13000 |
|
$0.3454 | Buy Now |
DISTI #
L7805CD2T-TR
|
Avnet Americas | Standard Regulator Pos 5V 1.5A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: L7805CD2T-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2536 / $0.2885 | Buy Now |
DISTI #
L7805CD2T-TR
|
Avnet Americas | Standard Regulator Pos 5V 1.5A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: L7805CD2T-TR) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
95M4314
|
Avnet Americas | Standard Regulator Pos 5V 1.5A 3-Pin(2+Tab) D2PAK T/R - Product that comes on tape, but is not reeled (Alt: 95M4314) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1360 Partner Stock |
|
$0.7050 / $0.9860 | Buy Now |
DISTI #
511-L7805CD2T-TR
|
Mouser Electronics | Linear Voltage Regulators 5.0V 1.0A Positive RoHS: Compliant | 17939 |
|
$0.2980 / $0.8300 | Buy Now |
DISTI #
E02:0323_00024970
|
Arrow Electronics | 7805-based standard 5V fixed regulator with output current of up to 1.5A and wide temperature operating range of 0°C to 125°C. Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2414 | Europe - 36000 |
|
$0.2644 / $0.3555 | Buy Now |
DISTI #
V36:1790_06552588
|
Arrow Electronics | 7805-based standard 5V fixed regulator with output current of up to 1.5A and wide temperature operating range of 0°C to 125°C. Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2330 | Americas - 9000 |
|
$0.2637 / $0.3190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L7805CD2T-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7805CD2T-TR
STMicroelectronics
Positive voltage regulator ICs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3/2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 1980-01-04 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 9.15 mm |