-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V FIXED POSITIVE REGULATOR, PSSO2, D2PAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | PRECISION 1A REGULATOR Fixed Positive Standard Regulator, 5V, BIPolar, PSSO2 RoHS: Compliant | Europe - 1575 |
|
RFQ | |
|
Win Source Electronics | PRECISION 1A REGULATORS | IC REG LINEAR 5V 1.5A D2PAK | 99283 |
|
$0.4530 / $0.6790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L7805ACD2T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7805ACD2T
STMicroelectronics
5V FIXED POSITIVE REGULATOR, PSSO2, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | TO-263, SMSIP3H,.55TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 25 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% | |
Width | 9.15 mm |
This table gives cross-reference parts and alternative options found for L7805ACD2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7805ACD2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP7812K-883BR1 | 12V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | L7805ACD2T vs IP7812K-883BR1 |
SG7812IG | Fixed Positive Standard Regulator, 12VBIPolar, CSFM3 | Microchip Technology Inc | L7805ACD2T vs SG7812IG |
UA7812QKC | 12V FIXED POSITIVE REGULATOR, PSFM3, TO-220AB, 3 PIN | Texas Instruments | L7805ACD2T vs UA7812QKC |
MC7806AECT | Fixed Positive Standard Regulator, 6VBIPolar, TO-220, 3 PIN | Fairchild Semiconductor Corporation | L7805ACD2T vs MC7806AECT |
NJM78M05FA | Fixed Positive Standard Regulator, 5V, BIPolar, PSFM3, TO-220F, 3 PIN | Nisshinbo Micro Devices | L7805ACD2T vs NJM78M05FA |
OM7812H | Fixed Positive Standard Regulator, 12VBIPolar, MSFM3, TO-257AA, 3 PIN | Infineon Technologies AG | L7805ACD2T vs OM7812H |
IP140AG-05-OS2 | 5V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | L7805ACD2T vs IP140AG-05-OS2 |
NJM7812FA | Fixed Positive Standard Regulator, 12V, BIPolar, PSFM3, TO-220, 3 PIN | Nisshinbo Micro Devices | L7805ACD2T vs NJM7812FA |
LM7806CT | 3-Terminal 1A Positive Voltage Regulator, 1000-TUBE | onsemi | L7805ACD2T vs LM7806CT |
MC7806ECT | Fixed Positive Standard Regulator, 6VBIPolar, TO-220, 3 PIN | Fairchild Semiconductor Corporation | L7805ACD2T vs MC7806ECT |