-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V FIXED POSITIVE REGULATOR, PSSO2, D2PAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L7805ABD2T by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | IC,VOLT REGULATOR,FIXED,+5V,BIPOLAR,SIP,3PIN,PLASTIC | 960 |
|
$0.5360 / $1.3400 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,+5V,BIPOLAR,SIP,3PIN,PLASTIC | 264 |
|
$0.2100 / $0.4500 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,+5V,BIPOLAR,SIP,3PIN,PLASTIC | 64 |
|
$0.4500 / $0.7500 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,+5V,BIPOLAR,SIP,3PIN,PLASTIC | 36 |
|
$0.4500 / $0.7500 | Buy Now |
|
Vyrian | Regulators | 1112 |
|
RFQ | |
|
Win Source Electronics | PRECISION 1A REGULATORS | IC REG LINEAR 5V 1.5A D2PAK | 150000 |
|
$0.1166 / $0.1506 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L7805ABD2T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7805ABD2T
STMicroelectronics
5V FIXED POSITIVE REGULATOR, PSSO2, D2PAK-3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 25 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 10.2 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% | |
Width | 9.15 mm |
This table gives cross-reference parts and alternative options found for L7805ABD2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7805ABD2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC7805CD2TG | onsemi | $0.3179 | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C, 3 LEAD D2PAK, 50-TUBE | L7805ABD2T vs MC7805CD2TG |
MC78L09BP-AP | Micro Commercial Components | Check for Price | Fixed Positive Standard Regulator, 9VPBCY3, TO-92, 3 PIN | L7805ABD2T vs MC78L09BP-AP |
UPC7808AHF-AZ | Renesas Electronics Corporation | Check for Price | 3 Terminal Regulators, , / | L7805ABD2T vs UPC7808AHF-AZ |
R1154H105B-T1-F | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive Standard Regulator, 10.5VCMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | L7805ABD2T vs R1154H105B-T1-F |
UA7808CKCE3 | Rochester Electronics LLC | Check for Price | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, PLASTIC, TO-220, 3 PIN | L7805ABD2T vs UA7808CKCE3 |
L7808ACF | STMicroelectronics | Check for Price | 8V FIXED POSITIVE REGULATOR, PSFM3, TO-220FM, 3 PIN | L7805ABD2T vs L7808ACF |
R1154N106B-TR-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Fixed Positive Standard Regulator, 10.6VCMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | L7805ABD2T vs R1154N106B-TR-FE |
LM7810L-TA3-T | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive Standard Regulator, 10VBIPolar, LEAD FREE, TO-220, 3 PIN | L7805ABD2T vs LM7810L-TA3-T |
KA7809AE | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 9VBIPolar, TO-220, 3 PIN | L7805ABD2T vs KA7809AE |
L7809CV | STMicroelectronics | Check for Price | Positive voltage regulator ICs | L7805ABD2T vs L7809CV |
The maximum input voltage that can be applied to the L7805ABD2T is 35V, but it's recommended to keep it below 25V for reliable operation.
To ensure stability, a minimum output capacitance of 10uF is recommended, and the input capacitor should be at least 100nF. Additionally, the regulator should be placed close to the load to minimize inductance.
The L7805ABD2T can deliver up to 1.5A of output current, but it's recommended to derate the current based on the ambient temperature and the input voltage.
To protect the L7805ABD2T from overheating, ensure good heat sinking, keep the ambient temperature below 50°C, and avoid high input voltages. Also, consider adding a heat sink or a thermal interface material to improve heat dissipation.
Yes, the L7805ABD2T is suitable for high-reliability applications, but it's essential to follow proper design and manufacturing guidelines, including using a suitable PCB layout, component selection, and testing procedures.