Part Details for L77TWB13W3SP2SY by Amphenol Commercial
Overview of L77TWB13W3SP2SY by Amphenol Commercial
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77TWB13W3SP2SYRM54 | Amphenol Communications Solutions | Dsub, Machined Hybrid, 13W3, Power (20A)&Signal (7.5A) Contacts, Socket, Straight PCB Thru Hole, Bright Tin Shell, 0.38m (15 in) Power&0.38m (15 in) Signal, 4-40 Threaded Standoff (Panel Side) with Boardlock | |
L77TWB13W3SP2SYRM84 | Amphenol Communications Solutions | Dsub, Machined Hybrid, 13W3, Power (20A)&Signal (7.5A) Contacts, Socket, Straight PCB Thru Hole, Bright Tin Shell, 0.38m (15 in) Power&0.38m (15 in) Signal, 4-40 Fixed Front Screwlock with Standoff and Boardlock |
Price & Stock for L77TWB13W3SP2SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73403059
|
RS | Dsub, Machined Hybrid, 13W3, Power (20A)&Signal | Amphenol Commercial (Amphenol CS) L77TWB13W3SP2SY RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6800 | RFQ |