Part Details for L77TWB13W3SCSYRM84C172 by Amphenol Corporation
Overview of L77TWB13W3SCSYRM84C172 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L77TWB13W3SCSYRM84C172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-13W3SCSYRM84C172
|
Mouser Electronics | D-Sub Mixed Contact Connectors 13W3 Sz B Coax/Sig Strt Skt M3 Lock RoHS: Compliant | 0 |
|
Order Now |
Part Details for L77TWB13W3SCSYRM84C172
L77TWB13W3SCSYRM84C172 CAD Models
L77TWB13W3SCSYRM84C172 Part Data Attributes
|
L77TWB13W3SCSYRM84C172
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L77TWB13W3SCSYRM84C172
Amphenol Corporation
D Subminiature Connector, 13 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (16) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 |
Alternate Parts for L77TWB13W3SCSYRM84C172
This table gives cross-reference parts and alternative options found for L77TWB13W3SCSYRM84C172. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L77TWB13W3SCSYRM84C172, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DCMMY-13W3SB | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, | L77TWB13W3SCSYRM84C172 vs DCMMY-13W3SB |
DCM-13W3SHT | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, | L77TWB13W3SCSYRM84C172 vs DCM-13W3SHT |
DCM-13W3SXT | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, | L77TWB13W3SCSYRM84C172 vs DCM-13W3SXT |
DBM-13C3S-1A9N-A191-A197-146 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal | L77TWB13W3SCSYRM84C172 vs DBM-13C3S-1A9N-A191-A197-146 |
CBC13W3F11-0-0 | Amphenol Positronic | Check for Price | D Subminiature Connector, 13 Contact(s), Female, Crimp Terminal | L77TWB13W3SCSYRM84C172 vs CBC13W3F11-0-0 |
DDM-13W3SZ | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, | L77TWB13W3SCSYRM84C172 vs DDM-13W3SZ |
DBV13W3S543G00LF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | L77TWB13W3SCSYRM84C172 vs DBV13W3S543G00LF |
DDMME-13W3SB | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket, | L77TWB13W3SCSYRM84C172 vs DDMME-13W3SB |
DBMF13W3S400 | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 13 Contact(s), Female, Wire Wrap Terminal, Socket, | L77TWB13W3SCSYRM84C172 vs DBMF13W3S400 |
DBMS13W3S4N | Amphenol FCi | Check for Price | D Subminiature Connector, 13 Contact(s), Female, Wire Wrap Terminal, Socket | L77TWB13W3SCSYRM84C172 vs DBMS13W3S4N |