Part Details for L77TWB13W3S by Amphenol Commercial
Overview of L77TWB13W3S by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77TWB13W3S | Amphenol Communications Solutions | Dsub, Machined Hybrid, 13W3, Signal (7.5A) Contacts Only, Socket, Soldercup Cable Mount, Bright Tin Shell, 0.38m (15 in) Signal, 3.05mm (0.120in) Clear Hole | |
L77TWB13W3SMP2SV4RRM6 | Amphenol Communications Solutions | Dsub Machined Hybrid 13W3 Power | |
L77TWB13W3SP2SYRM54 | Amphenol Communications Solutions | Dsub, Machined Hybrid, 13W3, Power (20A)&Signal (7.5A) Contacts, Socket, Straight PCB Thru Hole, Bright Tin Shell, 0.38m (15 in) Power&0.38m (15 in) Signal, 4-40 Threaded Standoff (Panel Side) with Boardlock |
Price & Stock for L77TWB13W3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72029275
|
RS | Connector, Dsub, Machined Hybrid, 13W3, Signal , Socket, Soldercup Cable Mount | Amphenol Commercial (Amphenol CS) L77TWB13W3S RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$10.3200 / $11.3400 | RFQ |
DISTI #
AMLL77TWB13W3S
|
Heilind Electronics | CONN D SUB SHELL B RCPT 13W3 | Americas - 138 in Stock |
|
$7.1676 / $9.0312 | Buy Now |
DISTI #
AMLL77TWB13W3S
|
Interstate Connecting Components | CONN D SUB SHELL B RCPT 13W3 | 46 |
|
$7.1676 / $9.0312 | Buy Now |