-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L77TSEH09SOL2RM5C3
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port - Trays (Alt: L77TSEH09SOL2RM5C3) RoHS: Compliant Min Qty: 567 Package Multiple: 567 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-TSEH09SL2RM5C309
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RoHS: Compliant | 269 |
|
$1.3400 / $1.7600 | Buy Now |
DISTI #
L77TSEH09SOL2R-0
|
TME | L77TSEH09SOL2RM5C309 Min Qty: 26 | 999 |
|
$1.3740 / $1.6425 | Buy Now |
DISTI #
L77TSEH09SOL2RM5C309
|
Avnet Abacus | Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port (Alt: L77TSEH09SOL2RM5C309) RoHS: Compliant Min Qty: 567 Package Multiple: 567 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S116752150844
|
Chip1Stop | Connector D-Subminiature | 999 |
|
$0.9780 / $1.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L77TSEH09SOL2RM5C309
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L77TSEH09SOL2RM5C309
Amphenol Corporation
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL/TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for L77TSEH09SOL2RM5C309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L77TSEH09SOL2RM5C309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L177RREH09SVF | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77TSEH09SOL2RM5C309 vs L177RREH09SVF |
L77DFE09S1AMN | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77TSEH09SOL2RM5C309 vs L77DFE09S1AMN |
JEY-9S-1A0C90 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | L77TSEH09SOL2RM5C309 vs JEY-9S-1A0C90 |
JEY-9S-1A4H90 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | L77TSEH09SOL2RM5C309 vs JEY-9S-1A4H90 |
PDF-09R-9-PZ | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | Power Dynamics Inc | L77TSEH09SOL2RM5C309 vs PDF-09R-9-PZ |
JEY-9S-1A0B | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | L77TSEH09SOL2RM5C309 vs JEY-9S-1A0B |
L17DEFRBA09SC309 | D Subminiature Connector, 9 Contact(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L77TSEH09SOL2RM5C309 vs L17DEFRBA09SC309 |
L17SM209S851T | D Subminiature Connector, 9 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | L77TSEH09SOL2RM5C309 vs L17SM209S851T |
JES-9S-3A3B14 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | L77TSEH09SOL2RM5C309 vs JES-9S-3A3B14 |
PDF-09R-9-Z | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | Power Dynamics Inc | L77TSEH09SOL2RM5C309 vs PDF-09R-9-Z |