There are no models available for this part yet.
Overview of L77TSBG25SOL2RM8 by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77TSBG25SOL2RM8 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Thru Hole Low Profile, Height=6.02mm (.237in), 25 Socket, Bright Tin Shell, Flash Gold, M3 Threaded Boardlock with M3 Front Screwlock Installed |
Price & Stock for L77TSBG25SOL2RM8 by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73402991
|
RS | Dsub, Stamped Signal 3A, Straight PCB Thru Hole | Amphenol Commercial (Amphenol CS) L77TSBG25SOL2RM8 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3700 | RFQ | |
DISTI #
AMLL77TSBG25SOL2RM8
|
Heilind Electronics | DSUB, STAMPED SIGNAL 3A, STRAI | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLL77TSBG25SOL2RM8
|
Interstate Connecting Components | DSUB, STAMPED SIGNAL 3A, STRAI | 0 |
|
Buy Now |