Part Details for L77TSBG25SOL2RM5 by Amphenol Communications Solutions
Overview of L77TSBG25SOL2RM5 by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77TSBG25SOL2RM5C309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Thru Hole Low Profile, Height=6.02mm (.237in), 25 Socket, Bright Tin Shell, 0.76um (30u\\) Gold, M3 Threaded Boardlock | |
L77TSBG25SOL2RM5 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Thru Hole Low Profile, Height=6.02mm (.237in), 25 Socket, Bright Tin Shell, Flash Gold, M3 Threaded Boardlock |
Price & Stock for L77TSBG25SOL2RM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M2544
|
Newark | Dsub, Stamped Signal 3A, Straight Pcb Thru Hole Low Profile, Height=6.02Mm (.237In), 25 Socket, Bright Tin Shell, Flash Gold, M3 Threaded Boardlock/Tray |Amphenol Communications Solutions L77TSBG25SOL2RM5 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $1.5700 | Buy Now |
DISTI #
3937-L77TSBG25SOL2RM5-664-ND
|
DigiKey | CONN D-SUB RCPT 25POS VERT SLDR Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$2.1500 | Buy Now |
DISTI #
L77TSBG25SOL2RM5-ND
|
DigiKey | CONN D-SUB RCPT 25POS VERT SLDR Min Qty: 1 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.8440 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$1.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1200 / $1.6700 | Buy Now |