-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77TSAH15SOL2RM8 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Thru Hole Low Profile, Height=6.02mm (0.237in), 15 Socket, Bright Tin Shell, Flash Gold, 4-40 Threaded Boardlock with 4-40 Front Screwlock Installed | |
L77TSAH15SOL2RM8C309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Thru Hole Low Profile, Height=6.02mm (0.237in), 15 Socket, Bright Tin Shell, 0.76m (30 in) Gold, 4-40 Threaded Boardlock with 4-40 Front Screwlock Installed |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M2540
|
Newark | D Sub Conn, Rcpt, Da, 15Pos, Solder, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Ts Series, No. Of Contacts:15Contacts, D Sub Shell Size:Da, Contact Termination Type:Solder, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amphenol Communications Solutions L77TSAH15SOL2RM8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$1.5400 / $2.3900 | Buy Now |
DISTI #
L77TSAH15SOL2RM8-ND
|
DigiKey | CONN D-SUB RCPT 15POS VERT SLDR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
412 In Stock |
|
$1.0795 / $2.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 63 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$1.0100 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature F 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port RoHS: Compliant |
67 In Stock |
|
$0.9920 / $1.4400 | Buy Now |
DISTI #
C1S227402052499
|
Chip1Stop | Connector D-Subminiature RoHS: Compliant | 252 |
|
$0.9690 | Buy Now |
|
Master Electronics | Conn D-Subminiature F 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port RoHS: Compliant |
67 In Stock |
|
$0.9920 / $1.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy